Part Details for LTC3624HMSE#TRPBF by Analog Devices Inc
Results Overview of LTC3624HMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3624HMSE#TRPBF Information
LTC3624HMSE#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3624HMSE#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC3624HMSE#TRPBF-ND
|
DigiKey | IC REG BUCK ADJ 2A 12MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6040 | Buy Now |
|
DISTI #
584-LTC3624HMSETRPBF
|
Mouser Electronics | Switching Voltage Regulators 17V, 2A Sync Buck Reg w/ 3.5 A Q C RoHS: Compliant | 0 |
|
$5.2300 | Order Now |
|
|
Analog Devices Inc | 17V, 2A Sync Buck Reg w/ 3.5µA Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$4.1900 / $5.8900 | Buy Now |
|
DISTI #
LTC3624HMSETRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.4100 / $5.6200 | Buy Now |
US Tariff Estimator: LTC3624HMSE#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3624HMSE#TRPBF
LTC3624HMSE#TRPBF Part Data Attributes
|
|
LTC3624HMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3624HMSE#TRPBF
Analog Devices Inc
Switching Regulator, Current-mode, 3.6A, 1000kHz Switching Freq-Max, CMOS, PDSO12
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, Tssop12,.19 | |
| Pin Count | 12 | |
| Manufacturer Package Code | 05-08-1666 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Output Voltage Range From 0.6 V To 17 V | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Input Voltage-Max | 17 V | |
| Input Voltage-Min | 2.7 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G12 | |
| JESD-609 Code | e3 | |
| Length | 4.039 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3.6 A | |
| Output Voltage-Max | 17 V | |
| Output Voltage-Min | 0.6 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP12,.19 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1000 Khz | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |