Part Details for LTC3624IDD-2#PBF by Analog Devices Inc
Overview of LTC3624IDD-2#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3624IDD-5#PBF | Analog Devices | 17V, 2A Sync Buck Reg w/ 3.5µA | |
LTC3624IDD#PBF | Analog Devices | 17V, 2A Sync Buck Reg w/ 3.5µA | |
LTC3624IDD#TRPBF | Analog Devices | 17V, 2A Sync Buck Reg w/ 3.5µA |
Price & Stock for LTC3624IDD-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3123
|
Newark | Dc/Dc Conv, Sync Buck, 2.25Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:17V, Max Output Current:2A, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LTC3624IDD-2#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6800 / $9.3500 | Buy Now |
DISTI #
LTC3624IDD-2#PBF-ND
|
DigiKey | IC REG BUCK ADJ 2A 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
293 In Stock |
|
$4.9024 / $10.9900 | Buy Now |
DISTI #
584-LTC3624IDD-2#PBF
|
Mouser Electronics | Switching Voltage Regulators 17V, 2A Sync Buck Reg w/ 3.5uA Q C RoHS: Compliant | 3007 |
|
$5.2400 / $10.0800 | Buy Now |
|
Analog Devices Inc | 17V, 2A Sync Buck Reg w/ 3.5µA Package Multiple: 121 | 3205 |
|
$4.9024 / $10.9900 | Buy Now |
|
Quest Components | SWITCHING REGULATOR | 1 |
|
$7.8600 / $11.7900 | Buy Now |
|
Rochester Electronics | LTC3624 - 17V, 2A Synchronous Step-Down Regulator with 3.5 A Quiescent Current RoHS: Compliant Status: Active Min Qty: 1 | 55 |
|
$4.8200 / $5.6700 | Buy Now |
DISTI #
LTC3624IDD-2PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 121 | 0 |
|
$5.0200 / $5.5100 | Buy Now |
Part Details for LTC3624IDD-2#PBF
LTC3624IDD-2#PBF CAD Models
LTC3624IDD-2#PBF Part Data Attributes
|
LTC3624IDD-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3624IDD-2#PBF
Analog Devices Inc
LTC3624IDD-2#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 17 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2250 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC3624IDD-2#PBF
This table gives cross-reference parts and alternative options found for LTC3624IDD-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3624IDD-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3624EDD-2#PBF | LTC3624EDD-2#PBF | Analog Devices Inc | LTC3624IDD-2#PBF vs LTC3624EDD-2#PBF |
LTC3624IDD-2#TRPBF | LTC3624IDD-2#TRPBF | Analog Devices Inc | LTC3624IDD-2#PBF vs LTC3624IDD-2#TRPBF |