Part Details for LTC3624IMSE-23.3#PBF by Analog Devices Inc
Results Overview of LTC3624IMSE-23.3#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3624IMSE-23.3#PBF Information
LTC3624IMSE-23.3#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3624IMSE-23.3#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC3624IMSE-23.3#PBF-ND
|
DigiKey | IC REG BUCK 3.3V 2A 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
111 In Stock |
|
$5.3401 / $8.9200 | Buy Now |
|
DISTI #
584-C3624IMSE-23.3PF
|
Mouser Electronics | Switching Voltage Regulators 17V, 2A Sync Buck Reg w/ 3.5 A Q C RoHS: Compliant | 0 |
|
$4.8600 / $10.4500 | Order Now |
|
|
Analog Devices Inc | 17V, 2A Sync Buck Reg w/ 3.5µA Package Multiple: 37 | 985 |
|
$3.8900 / $10.4500 | Buy Now |
|
DISTI #
LTC3624IMSE23.3
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 111 | 0 |
|
$5.0200 / $5.5100 | Buy Now |
US Tariff Estimator: LTC3624IMSE-23.3#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3624IMSE-23.3#PBF
LTC3624IMSE-23.3#PBF Part Data Attributes
|
|
LTC3624IMSE-23.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3624IMSE-23.3#PBF
Analog Devices Inc
Switching Regulator, Current-mode, 3.6A, 2250kHz Switching Freq-Max, CMOS, PDSO12
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, Tssop12,.19 | |
| Pin Count | 12 | |
| Manufacturer Package Code | 05-08-1666 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Input Voltage-Max | 17 V | |
| Input Voltage-Min | 2.7 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G12 | |
| JESD-609 Code | e3 | |
| Length | 4.039 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3.6 A | |
| Output Voltage-Max | 17 V | |
| Output Voltage-Min | 0.6 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP12,.19 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2250 Khz | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for LTC3624IMSE-23.3#PBF
This table gives cross-reference parts and alternative options found for LTC3624IMSE-23.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3624IMSE-23.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS62141RGTR | Texas Instruments | $0.8865 | Switching Regulator, Current-mode, 2A, 2500kHz Switching Freq-Max, PQCC16 | LTC3624IMSE-23.3#PBF vs TPS62141RGTR |
| LTC3624IMSE-23.3#TRPBF | Linear Technology | Check for Price | Switching Regulator, Current-mode, 3.6A, 2250kHz Switching Freq-Max, CMOS, PDSO12 | LTC3624IMSE-23.3#PBF vs LTC3624IMSE-23.3#TRPBF |
| LTC3624HMSE-23.3#TRPBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3.6A, 2250kHz Switching Freq-Max, CMOS, PDSO12 | LTC3624IMSE-23.3#PBF vs LTC3624HMSE-23.3#TRPBF |
| LTC3624EMSE-23.3#PBF | Linear Technology | Check for Price | Switching Regulator, Current-mode, 3.6A, 2250kHz Switching Freq-Max, CMOS, PDSO12 | LTC3624IMSE-23.3#PBF vs LTC3624EMSE-23.3#PBF |
| LTC3624EMSE-23.3#PBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3.6A, 2250kHz Switching Freq-Max, CMOS, PDSO12 | LTC3624IMSE-23.3#PBF vs LTC3624EMSE-23.3#PBF |
| LTC3624HMSE-23.3#TRPBF | Linear Technology | Check for Price | Switching Regulator, Current-mode, 2250kHz Switching Freq-Max, CMOS, PDSO12 | LTC3624IMSE-23.3#PBF vs LTC3624HMSE-23.3#TRPBF |
| LTC3624EMSE-23.3#TRPBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3.6A, 2250kHz Switching Freq-Max, CMOS, PDSO12 | LTC3624IMSE-23.3#PBF vs LTC3624EMSE-23.3#TRPBF |
| LTC3624HMSE-23.3#PBF | Linear Technology | Check for Price | Switching Regulator, Current-mode, 2250kHz Switching Freq-Max, CMOS, PDSO12 | LTC3624IMSE-23.3#PBF vs LTC3624HMSE-23.3#PBF |
| TPS62141RGT | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 3.5A, 2500kHz Switching Freq-Max, BICMOS, PQCC16 | LTC3624IMSE-23.3#PBF vs TPS62141RGT |
| TPS62141RGTT | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 2A, 2500kHz Switching Freq-Max, PQCC16 | LTC3624IMSE-23.3#PBF vs TPS62141RGTT |
LTC3624IMSE-23.3#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3624IMSE-23.3#PBF is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure the LTC3624IMSE-23.3#PBF operates within its specified temperature range, provide adequate heat sinking, avoid overheating, and keep the device within the recommended operating temperature range of -40°C to 125°C.
-
For optimal performance and minimal noise and EMI, follow the recommended PCB layout guidelines in the datasheet, including keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and loops.
-
Yes, the LTC3624IMSE-23.3#PBF is suitable for high-reliability and aerospace applications, but it's essential to follow the recommended design and manufacturing guidelines, and to consult with Analog Devices Inc. for specific requirements and certifications.
-
To troubleshoot issues with the LTC3624IMSE-23.3#PBF, follow a systematic approach, including checking the input voltage, output load, and PCB layout, and using oscilloscopes and thermal imaging cameras to identify the root cause of the problem.