Part Details for LTC3630HMSE#TRPBF by Analog Devices Inc
Results Overview of LTC3630HMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3630HMSE#TRPBF Information
LTC3630HMSE#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3630HMSE#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC3630HMSE#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 500MA 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2131 In Stock |
|
$5.6875 / $11.7500 | Buy Now |
|
DISTI #
584-LTC3630HMSETRPBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff, 65V 500mA Sync Buck Conv RoHS: Compliant | 1646 |
|
$5.6800 / $11.7500 | Buy Now |
|
|
Analog Devices Inc | Hi Eff, 65V 500mA Sync Buck Co Min Qty: 1 Package Multiple: 2500 | 427 |
|
$4.5500 / $11.7500 | Buy Now |
|
DISTI #
LTC3630HMSETRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.8800 / $6.1100 | Buy Now |
|
|
Chip Stock | HighEfficiency,65V500mASynchronousStep-DownConverter | 3350 |
|
RFQ | |
|
|
Win Source Electronics | IC REG BCK ADJ/PROG 500MA 16MSOP | 1850 |
|
$5.5659 / $8.3488 | Buy Now |
US Tariff Estimator: LTC3630HMSE#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3630HMSE#TRPBF
LTC3630HMSE#TRPBF CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3630HMSE#TRPBF Part Data Attributes
|
|
LTC3630HMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3630HMSE#TRPBF
Analog Devices Inc
Switching Regulator, Voltage-mode, 1.4A, CMOS, PDSO12
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, Tssop12/16,.19,20 | |
| Pin Count | 12 | |
| Manufacturer Package Code | 05-08-1871 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | 3.3 And 5 Volt Fixed Output Voltage Also Available, Adjustable Output Mode From 0.8 To 65 Volt | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Burst Mode | |
| Input Voltage-Max | 65 V | |
| Input Voltage-Min | 4 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G12 | |
| JESD-609 Code | e3 | |
| Length | 4.039 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1.4 A | |
| Output Voltage-Max | 65 V | |
| Output Voltage-Min | 0.8 V | |
| Output Voltage-Nom | 1.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP12/16,.19,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC3630HMSE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3630HMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3630HMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3630MPMSE#PBF | Analog Devices Inc | $16.0951 | Switching Regulator, Voltage-mode, 1.4A, CMOS, PDSO12 | LTC3630HMSE#TRPBF vs LTC3630MPMSE#PBF |
| LTC3630EMSE#TRPBF | Analog Devices Inc | $4.9113 | Switching Regulator, Voltage-mode, 1.4A, CMOS, PDSO12 | LTC3630HMSE#TRPBF vs LTC3630EMSE#TRPBF |
| LTC3630EMSE#PBF | Analog Devices Inc | $5.6310 | Switching Regulator, Voltage-mode, 1.4A, CMOS, PDSO12 | LTC3630HMSE#TRPBF vs LTC3630EMSE#PBF |
| LTC3630IMSE#PBF | Analog Devices Inc | $5.9865 | Switching Regulator, Voltage-mode, 1.4A, CMOS, PDSO12 | LTC3630HMSE#TRPBF vs LTC3630IMSE#PBF |
LTC3630HMSE#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC3630HMSE involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To optimize the performance of the LTC3630HMSE in a high-temperature environment, ensure good thermal conduction between the IC and the PCB, use a heat sink if necessary, and consider derating the output current and voltage according to the datasheet specifications.
-
The maximum input voltage that can be applied to the LTC3630HMSE is 36V, but it's recommended to keep the input voltage below 30V to ensure reliable operation and to prevent damage to the IC.
-
Yes, the LTC3630HMSE can be used in a battery-powered application. It has a low quiescent current of 20μA, making it suitable for battery-powered devices. However, ensure that the input voltage is within the recommended range and that the output voltage is set to a value that is compatible with the battery chemistry.
-
To troubleshoot issues with the LTC3630HMSE, start by checking the input voltage, output voltage, and output current. Verify that the input and output capacitors are properly connected and that the PCB layout is correct. Check for any signs of overheating, and ensure that the IC is properly soldered to the PCB.