-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency, High Voltage 20mA Synchronous Step-Down Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3146
|
Newark | Dc/Dc Conv, Sync Buck, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:50V, Output Current:20Ma, Ic Case/Package:Dfn-Ep Rohs Compliant: Yes |Analog Devices LTC3632EDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 183 |
|
$5.2700 / $7.3700 | Buy Now |
DISTI #
LTC3632EDD#PBF-ND
|
DigiKey | IC REG BUCK ADJ 20MA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1430 In Stock |
|
$3.8733 / $7.0900 | Buy Now |
DISTI #
584-LTC3632EDD#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff, Hi V 20mA Sync Buck Conv RoHS: Compliant | 1828 |
|
$3.7700 / $7.0900 | Buy Now |
|
Analog Devices Inc | Hi Eff, Hi V 20mA Sync Buck Co Min Qty: 1 Package Multiple: 121 | 4279 |
|
$2.9500 / $7.0900 | Buy Now |
DISTI #
35216409
|
Verical | Conv DC-DC 4.5V to 50V Synchronous Step Down Single-Out 0.8V to 50V 0.02A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 3993 |
|
$3.5000 | Buy Now |
DISTI #
LTC3632EDDPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷50VDC, Uout: 0.8÷50VDC, 50mA Min Qty: 1 | 0 |
|
$3.7800 / $5.5500 | RFQ |
DISTI #
LTC3632EDD#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 121 | 0 |
|
$3.8000 / $4.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3632EDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3632EDD#PBF
Analog Devices Inc
High Efficiency, High Voltage 20mA Synchronous Step-Down Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.75 MM PITCH, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 50V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3632EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3632EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3632IDD#TRPBF | High Efficiency, High Voltage 20mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3632EDD#PBF vs LTC3632IDD#TRPBF |
LTC3632EDD#PBF | LTC3632 - High Efficiency, High Voltage 20mA Synchronous Step-Down Converter; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3632EDD#PBF vs LTC3632EDD#PBF |
LTC3632IDD#PBF | LTC3632 - High Efficiency, High Voltage 20mA Synchronous Step-Down Converter; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3632EDD#PBF vs LTC3632IDD#PBF |
LTC3632EDD#TRPBF | High Efficiency, High Voltage 20mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3632EDD#PBF vs LTC3632EDD#TRPBF |
LTC3632IDD#TRPBF | LTC3632 - High Efficiency, High Voltage 20mA Synchronous Step-Down Converter; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3632EDD#PBF vs LTC3632IDD#TRPBF |
LTC3632IDD#PBF | High Efficiency, High Voltage 20mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3632EDD#PBF vs LTC3632IDD#PBF |