Part Details for LTC3632IDD#TRPBF by Analog Devices Inc
Overview of LTC3632IDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3632IDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3632IDD#TRPBF-ND
|
DigiKey | IC REG BUCK ADJ 20MA 8DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4511 | Buy Now |
DISTI #
584-LTC3632IDD#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff, Hi V 20mA Sync Buck Conv RoHS: Compliant | 0 |
|
$4.4500 | Order Now |
DISTI #
V72:2272_06474737
|
Arrow Electronics | Conv DC-DC 4.5V to 50V Synchronous Step Down Single-Out 0.8V to 50V 0.02A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2341 Container: Cut Strips | Americas - 2500 |
|
$4.9991 / $5.5097 | Buy Now |
|
Analog Devices Inc | Hi Eff, Hi V 20mA Sync Buck Co Min Qty: 2500 Package Multiple: 2500 | 15000 |
|
$3.3900 / $4.7400 | Buy Now |
DISTI #
LTC3632IDDTRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷50VDC, Uout: 0.8÷50VDC, 50mA Min Qty: 2500 | 0 |
|
$4.2600 | RFQ |
DISTI #
LTC3632IDDTRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.3800 / $4.5500 | Buy Now |
Part Details for LTC3632IDD#TRPBF
LTC3632IDD#TRPBF CAD Models
LTC3632IDD#TRPBF Part Data Attributes
|
LTC3632IDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3632IDD#TRPBF
Analog Devices Inc
High Efficiency, High Voltage 20mA Synchronous Step-Down Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.75 MM PITCH, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 50V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3632IDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC3632IDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3632IDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3632EDD#PBF | High Efficiency, High Voltage 20mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3632IDD#TRPBF vs LTC3632EDD#PBF |
LTC3632EDD#PBF | LTC3632 - High Efficiency, High Voltage 20mA Synchronous Step-Down Converter; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3632IDD#TRPBF vs LTC3632EDD#PBF |
LTC3632IDD#PBF | LTC3632 - High Efficiency, High Voltage 20mA Synchronous Step-Down Converter; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3632IDD#TRPBF vs LTC3632IDD#PBF |
LTC3632EDD#TRPBF | High Efficiency, High Voltage 20mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3632IDD#TRPBF vs LTC3632EDD#TRPBF |
LTC3632IDD#TRPBF | LTC3632 - High Efficiency, High Voltage 20mA Synchronous Step-Down Converter; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3632IDD#TRPBF vs LTC3632IDD#TRPBF |
LTC3632IDD#PBF | High Efficiency, High Voltage 20mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3632IDD#TRPBF vs LTC3632IDD#PBF |