Part Details for LTC3633AIFE-1#TRPBF by Analog Devices Inc
Results Overview of LTC3633AIFE-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3633AIFE-1#TRPBF Information
LTC3633AIFE-1#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3633AIFE-1#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC3633AIFE-1#TRPBF-ND
|
DigiKey | IC REG BUCK ADJ 3A DL 28TSSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2875 | Buy Now |
|
DISTI #
584-C3633AIFE-1TRPBF
|
Mouser Electronics | Switching Voltage Regulators 2x Ch 3A, 20V Mono Sync Buck Reg RoHS: Compliant | 0 |
|
$7.2800 | Order Now |
|
|
Analog Devices Inc | 2x Ch 3A, 20V Mono Sync Buck R Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$5.8300 / $8.2300 | Buy Now |
|
DISTI #
LTC3633AIFE1TRP
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2000 | 0 |
|
$7.5300 / $7.8200 | Buy Now |
|
|
Vyrian | Peripheral ICs | 7888 |
|
RFQ |
US Tariff Estimator: LTC3633AIFE-1#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3633AIFE-1#TRPBF
LTC3633AIFE-1#TRPBF Part Data Attributes
|
|
LTC3633AIFE-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3633AIFE-1#TRPBF
Analog Devices Inc
Dual Switching Controller, Current-mode, 4.5A, 4600kHz Switching Freq-Max, CMOS, PDSO28
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, | |
| Pin Count | 28 | |
| Manufacturer Package Code | 05-08-1663 (EB) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates In Supply Voltage 3.6 To 20 Volt; Buck Switching Configuration Also Available | |
| Analog IC - Other Type | Dual Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Controlled On Time | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 1.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 4.5 A | |
| Output Voltage-Max | 12 V | |
| Output Voltage-Min | 1.5 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Phase-Shift | |
| Switching Frequency-Max | 4600 Khz | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
LTC3633AIFE-1#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC3633AIFE-1 involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing trace lengths and widths to reduce EMI and noise. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
To ensure the LTC3633AIFE-1 operates within its SOA, monitor the input voltage, output current, and junction temperature. Make sure the input voltage does not exceed 15V, the output current does not exceed 3A, and the junction temperature does not exceed 125°C. Also, ensure proper thermal design and heat sinking to prevent overheating.
-
A low-ESR ceramic capacitor with a value of 10uF to 22uF is recommended for the input capacitor. X5R or X7R dielectric capacitors are suitable for this application. The input capacitor should be placed close to the VIN pin to minimize noise and ripple.
-
The output capacitor selection depends on the output voltage and current requirements. A low-ESR ceramic capacitor with a value of 10uF to 47uF is recommended. The output capacitor should be placed close to the VOUT pin to minimize noise and ripple. The capacitor's voltage rating should be at least 1.5 times the output voltage.
-
The EN (enable) pin is used to turn the regulator on or off. When the EN pin is high (above 1.2V), the regulator is enabled, and when it is low (below 0.4V), the regulator is disabled. The EN pin can be connected to a logic signal or a power-good signal to enable or disable the regulator as needed.