Part Details for LTC3633AIFE-3#PBF by Analog Devices Inc
Results Overview of LTC3633AIFE-3#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3633AIFE-3#PBF Information
LTC3633AIFE-3#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3633AIFE-3#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC3633AIFE-3#PBF-ND
|
DigiKey | IC REG BUCK ADJ 3A DL 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
57 In Stock |
|
$7.2875 / $14.1600 | Buy Now |
|
DISTI #
584-LTC3633AIFE-3PBF
|
Mouser Electronics | Switching Voltage Regulators 2x Ch 3A, 20V Mono Sync Buck Reg RoHS: Compliant | 32 |
|
$7.2800 / $14.1600 | Buy Now |
|
|
Analog Devices Inc | 2x Ch 3A, 20V Mono Sync Buck R Package Multiple: 50 | 3962 |
|
$5.8300 / $14.1600 | Buy Now |
|
DISTI #
76493135
|
Verical | Conv DC-DC 3.6V to 20V Synchronous Step Down Dual-Out 1.5V to 12V 3A 28-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 3950 |
|
$7.2109 | Buy Now |
|
|
Rochester Electronics | Dual Switching Controller, Current-mode, 4.5A, 4600kHz Switching Freq-Max, CMOS, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$6.1400 / $7.6700 | Buy Now |
|
DISTI #
76493135
|
Verical | Conv DC-DC 3.6V to 20V Synchronous Step Down Dual-Out 1.5V to 12V 3A 28-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 3950 |
|
$7.2109 | Buy Now |
|
DISTI #
LTC3633AIFE-3PB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 50 | 0 |
|
$7.5300 / $8.7400 | Buy Now |
|
DISTI #
76493135
|
Verical | Conv DC-DC 3.6V to 20V Synchronous Step Down Dual-Out 1.5V to 12V 3A 28-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 3950 |
|
$7.2109 | Buy Now |
US Tariff Estimator: LTC3633AIFE-3#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3633AIFE-3#PBF
LTC3633AIFE-3#PBF Part Data Attributes
|
|
LTC3633AIFE-3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3633AIFE-3#PBF
Analog Devices Inc
Dual Switching Controller, Current-mode, 3A, 4600kHz Switching Freq-Max, CMOS, PDSO28
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, | |
| Pin Count | 28 | |
| Manufacturer Package Code | 05-08-1663 (EB) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates In Adjustable Mode From 1.5v To 12v | |
| Analog IC - Other Type | Dual Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Constant Frequency | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 3.6 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3 A | |
| Output Voltage-Max | 12 V | |
| Output Voltage-Min | 1.5 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Phase-Shift | |
| Switching Frequency-Max | 4600 Khz | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
LTC3633AIFE-3#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3633AIFE-3#PBF is 15V, but it's recommended to operate within the specified input voltage range of 2.7V to 5.5V for optimal performance and reliability.
-
To ensure the LTC3633AIFE-3#PBF operates within the specified temperature range of -40°C to 125°C, provide adequate heat sinking, avoid overheating, and follow proper PCB design and layout guidelines.
-
For optimal performance, place the LTC3633AIFE-3#PBF near the input capacitors, keep the input and output traces short and wide, and avoid routing sensitive signals near the device. Refer to the datasheet and application notes for more detailed guidelines.
-
Choose input and output capacitors with low ESR, high ripple current rating, and suitable voltage ratings. X5R or X7R ceramic capacitors are recommended. Refer to the datasheet and application notes for more detailed guidelines and capacitor selection tables.
-
The recommended operating frequency range for the LTC3633AIFE-3#PBF is 1.5MHz to 3MHz. Operating outside this range may affect performance, efficiency, and stability.