Part Details for LTC3633AIUFD-1#TRPBF by Analog Devices Inc
Results Overview of LTC3633AIUFD-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3633AIUFD-1#TRPBF Information
LTC3633AIUFD-1#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3633AIUFD-1#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC3633AIUFD-1#TRPBF-ND
|
DigiKey | IC REG BUCK ADJ 3A DL 28QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0375 | Buy Now |
|
DISTI #
584-C3633AIUFD-1TPF
|
Mouser Electronics | Switching Voltage Regulators 2x Ch 3A, 20V Mono Sync Buck Reg RoHS: Compliant | 0 |
|
$7.0300 | Order Now |
|
|
Analog Devices Inc | 2x Ch 3A, 20V Mono Sync Buck R Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$5.6300 / $7.9300 | Buy Now |
|
DISTI #
LTC3633AIUFD1TR
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.2700 / $7.5600 | Buy Now |
US Tariff Estimator: LTC3633AIUFD-1#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3633AIUFD-1#TRPBF
LTC3633AIUFD-1#TRPBF Part Data Attributes
|
|
LTC3633AIUFD-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3633AIUFD-1#TRPBF
Analog Devices Inc
Dual Switching Controller, Current-mode, 4.5A, 4600kHz Switching Freq-Max, CMOS, PQCC28
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 28 | |
| Manufacturer Package Code | 05-08-1712 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates In Supply Voltage 3.6 To 20 Volt; Buck Switching Configuration Also Available | |
| Analog IC - Other Type | Dual Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Controlled On Time | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 1.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PQCC-N28 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 4.5 A | |
| Output Voltage-Max | 12 V | |
| Output Voltage-Min | 1.5 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Phase-Shift | |
| Switching Frequency-Max | 4600 Khz | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |