Part Details for LTC3633EUFD#TRPBF by Analog Devices Inc
Results Overview of LTC3633EUFD#TRPBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3633EUFD#TRPBF Information
LTC3633EUFD#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3633EUFD#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK3149
|
Newark | Dc/Dc Conv, Sync Buck, 4Mhz, 125Deg C, Output Type:Adjustable, No. Of Outputs:2Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.6V, Input Voltage Max:15V, Max Output Current:3A, Ic Case/Package:Qfn-Ep Rohs Compliant: Yes |Analog Devices LTC3633EUFD#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3355 |
|
$6.3400 / $12.1800 | Buy Now |
|
DISTI #
LTC3633EUFD#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 3A DL 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
5673 In Stock |
|
$6.3375 / $12.7500 | Buy Now |
|
DISTI #
584-LTC3633EUFDTRPBF
|
Mouser Electronics | Switching Voltage Regulators 2x Ch 3A, 15V Mono Sync Buck Reg RoHS: Compliant | 3581 |
|
$6.3300 / $12.1800 | Buy Now |
|
DISTI #
V72:2272_06477186
|
Arrow Electronics | Conv DC-DC 3.6V to 15V Synchronous Step Down Dual-Out 0.6V 3A/3A 28-Pin QFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2230 Container: Cut Strips | Americas - 42 |
|
$6.5020 / $8.7570 | Buy Now |
|
|
Analog Devices Inc | 2x Ch 3A, 15V Mono Sync Buck R Min Qty: 1 Package Multiple: 2500 | 1142 |
|
$5.0700 / $12.7500 | Buy Now |
|
DISTI #
V72:2272_06477186
|
Arrow Electronics | Conv DC-DC 3.6V to 15V Synchronous Step Down Dual-Out 0.6V 3A/3A 28-Pin QFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2230 Container: Cut Strips | Americas - 42 |
|
$6.5020 / $8.7570 | Buy Now |
|
DISTI #
LTC3633EUFDTRPBF
|
TME | PMIC, DC/DC converter, Uin: 3.6÷15VDC, Uout: 0.6÷14.7VDC, 3.5A Min Qty: 2500 | 0 |
|
$6.5000 | RFQ |
|
DISTI #
V72:2272_06477186
|
Arrow Electronics | Conv DC-DC 3.6V to 15V Synchronous Step Down Dual-Out 0.6V 3A/3A 28-Pin QFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2230 Container: Cut Strips | Americas - 42 |
|
$6.5020 / $8.7570 | Buy Now |
|
DISTI #
LTC3633EUFDTRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.5500 / $6.8000 | Buy Now |
US Tariff Estimator: LTC3633EUFD#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3633EUFD#TRPBF
LTC3633EUFD#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3633EUFD#TRPBF Part Data Attributes
|
|
LTC3633EUFD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3633EUFD#TRPBF
Analog Devices Inc
Switching Regulator, Current-mode, 4.5A, 4600kHz Switching Freq-Max, CMOS, PQCC28
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 28 | |
| Manufacturer Package Code | 05-08-1712 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates As Ldo Regulator | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Burst Mode | |
| Input Voltage-Max | 15 V | |
| Input Voltage-Min | 3.6 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PQCC-N28 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 4.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 4600 Khz | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for LTC3633EUFD#TRPBF
This table gives cross-reference parts and alternative options found for LTC3633EUFD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3633EUFD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3633EUFD#PBF | Analog Devices Inc | $5.2313 | Switching Regulator, Current-mode, 4.5A, 4600kHz Switching Freq-Max, CMOS, PQCC28 | LTC3633EUFD#TRPBF vs LTC3633EUFD#PBF |
| LTC3633IUFD#PBF | Analog Devices Inc | $6.3484 | Switching Regulator, Current-mode, 4.5A, 4600kHz Switching Freq-Max, CMOS, PQCC28 | LTC3633EUFD#TRPBF vs LTC3633IUFD#PBF |
LTC3633EUFD#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To optimize the layout, keep the input and output capacitors close to the IC, use a solid ground plane, and minimize the length of the traces between the IC and the capacitors. Also, ensure that the high-current paths are short and wide.
-
The recommended output capacitor value is 10uF to 22uF, and it's recommended to use a low-ESR ceramic capacitor, such as an X5R or X7R type, to minimize output voltage ripple and ensure stability.
-
The output voltage can be adjusted by using a resistive divider network between the VOUT pin and the GND pin. The ratio of the resistors determines the output voltage, and the recommended range is 0.8V to 5.5V.
-
The maximum output current that the LTC3633EUFD can deliver is 3A, but it's recommended to derate the output current based on the input voltage, output voltage, and ambient temperature to ensure reliable operation.