Part Details for LTC3633IFE#PBF by Analog Devices Inc
Results Overview of LTC3633IFE#PBF by Analog Devices Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3633IFE#PBF Information
LTC3633IFE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3633IFE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6966
|
Newark | Dc/Dc Conv, Sync Buck, 4Mhz, 125Deg C, Output Type:Adjustable, No. Of Outputs:2Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.6V, Input Voltage Max:15V, Max Output Current:3A, Ic Case/Package:Tssop-Ep Rohs Compliant: Yes |Analog Devices LTC3633IFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$7.2800 / $14.1600 | Buy Now |
|
DISTI #
LTC3633IFE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 3A DL 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1091 In Stock |
|
$7.2875 / $14.1600 | Buy Now |
|
DISTI #
584-LTC3633IFE#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x Ch 3A, 15V Mono Sync Buck Reg RoHS: Compliant | 4098 |
|
$7.2800 / $14.1600 | Buy Now |
|
DISTI #
V36:1790_06477155
|
Arrow Electronics | Conv DC-DC 3.6V to 15V Synchronous Step Down Dual-Out 0.6V 3A/3A 28-Pin TSSOP EP Tube COO: Thailand RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2237 | Americas - 2 |
|
$6.8070 | Buy Now |
|
|
Analog Devices Inc | 2x Ch 3A, 15V Mono Sync Buck R Package Multiple: 50 | 2969 |
|
$5.8300 / $14.1600 | Buy Now |
|
DISTI #
45117559
|
Verical | Conv DC-DC 3.6V to 15V Synchronous Step Down Dual-Out 0.6V 3A/3A 28-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 2750 |
|
$7.2109 | Buy Now |
|
DISTI #
66957774
|
Verical | Conv DC-DC 3.6V to 15V Synchronous Step Down Dual-Out 0.6V 3A/3A 28-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2237 | Americas - 2 |
|
$6.8070 | Buy Now |
|
DISTI #
V36:1790_06477155
|
Arrow Electronics | Conv DC-DC 3.6V to 15V Synchronous Step Down Dual-Out 0.6V 3A/3A 28-Pin TSSOP EP Tube COO: Thailand RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2237 | Americas - 2 |
|
$6.8070 | Buy Now |
|
DISTI #
45117559
|
Verical | Conv DC-DC 3.6V to 15V Synchronous Step Down Dual-Out 0.6V 3A/3A 28-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 2750 |
|
$7.2109 | Buy Now |
|
DISTI #
66957774
|
Verical | Conv DC-DC 3.6V to 15V Synchronous Step Down Dual-Out 0.6V 3A/3A 28-Pin TSSOP EP Tube COO: Thailand RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2237 | Americas - 2 |
|
$6.8070 | Buy Now |
US Tariff Estimator: LTC3633IFE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3633IFE#PBF
LTC3633IFE#PBF Part Data Attributes
|
|
LTC3633IFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3633IFE#PBF
Analog Devices Inc
Switching Regulator, Current-mode, 4.5A, 4600kHz Switching Freq-Max, CMOS, PDSO28
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, | |
| Pin Count | 28 | |
| Manufacturer Package Code | 05-08-1663 (EB) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates As Ldo Regulator | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Burst Mode | |
| Input Voltage-Max | 15 V | |
| Input Voltage-Min | 3.6 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 4.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Phase-Shift | |
| Switching Frequency-Max | 4600 Khz | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for LTC3633IFE#PBF
This table gives cross-reference parts and alternative options found for LTC3633IFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3633IFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3633IFE#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 4.5A, 4600kHz Switching Freq-Max, CMOS, PDSO28 | LTC3633IFE#PBF vs LTC3633IFE#TR |
| LTC3633IFE | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 4.5A, 4600kHz Switching Freq-Max, CMOS, PDSO28 | LTC3633IFE#PBF vs LTC3633IFE |
LTC3633IFE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3633IFE is 36V. Exceeding this voltage may damage the device.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF with an ESR of 0.1Ω or less, and to place the capacitor close to the output pin.
-
The EN (Enable) pin is used to turn the device on or off. When the EN pin is high, the device is enabled, and when it is low, the device is disabled.
-
The output voltage of the LTC3633IFE can be adjusted by using a resistive divider network between the output pin and the FB (Feedback) pin. The ratio of the resistors determines the output voltage.
-
The maximum output current that the LTC3633IFE can deliver is 3A. Exceeding this current may cause the device to overheat or fail.