Part Details for LTC3633IFE#TRPBF by Analog Devices Inc
Results Overview of LTC3633IFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3633IFE#TRPBF Information
LTC3633IFE#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3633IFE#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC3633IFE#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 3A DL 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2875 / $14.1600 | Buy Now |
|
DISTI #
584-LTC3633IFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 2x Ch 3A, 15V Mono Sync Buck Reg RoHS: Compliant | 0 |
|
$7.2800 | Order Now |
|
|
Analog Devices Inc | 2x Ch 3A, 15V Mono Sync Buck R Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$5.8300 / $14.1600 | Buy Now |
|
DISTI #
LTC3633IFETRPBF
|
TME | PMIC, DC/DC converter, Uin: 3.6÷15VDC, Uout: 0.6÷14.7VDC, 3.5A Min Qty: 2000 | 0 |
|
$7.3500 | RFQ |
|
DISTI #
LTC3633IFETRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2000 | 0 |
|
$7.5300 / $7.8200 | Buy Now |
|
|
Chip Stock | SwitchingRegulator,Current-mode,4.5A,4600kHzSwitchingFreq-Max,CMOS,PDSO28 | 625 |
|
RFQ | |
|
|
Win Source Electronics | IC REG BUCK ADJ 3A DL 28TSSOP | 510 |
|
$11.1428 / $16.7142 | Buy Now |
US Tariff Estimator: LTC3633IFE#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3633IFE#TRPBF
LTC3633IFE#TRPBF Part Data Attributes
|
|
LTC3633IFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3633IFE#TRPBF
Analog Devices Inc
Switching Regulator, Current-mode, 4.5A, 4600kHz Switching Freq-Max, CMOS, PDSO28
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, | |
| Pin Count | 28 | |
| Manufacturer Package Code | 05-08-1663 (EB) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates As Ldo Regulator | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Burst Mode | |
| Input Voltage-Max | 15 V | |
| Input Voltage-Min | 3.6 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 4.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 4600 Khz | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for LTC3633IFE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3633IFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3633IFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3633EFE#PBF | Analog Devices Inc | $5.3817 | Switching Regulator, Current-mode, 4.5A, 4600kHz Switching Freq-Max, CMOS, PDSO28 | LTC3633IFE#TRPBF vs LTC3633EFE#PBF |
LTC3633IFE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3633IFE is 36V, but it's recommended to keep it below 34V to ensure reliable operation.
-
To minimize EMI, it's recommended to keep the input and output capacitors close to the IC, use a solid ground plane, and keep the high-frequency switching nodes (e.g. LX pin) away from sensitive analog nodes. Additionally, use a shielded inductor and orient it to minimize radiation.
-
The recommended inductor value is between 1.5uH to 3.3uH, and it's recommended to use a shielded inductor with a low DCR (e.g. 0.5 ohms or less) to minimize losses. A ferrite core inductor is a good choice.
-
The output voltage of the LTC3633IFE can be adjusted by changing the resistive divider ratio between the VOUT pin and the GND pin. The formula to calculate the output voltage is: VOUT = 0.8V x (R1 + R2) / R2, where R1 and R2 are the resistors in the divider.
-
The maximum output current that the LTC3633IFE can deliver is 3A, but it's recommended to derate the output current based on the input voltage, output voltage, and ambient temperature to ensure reliable operation.