Part Details for LTC3633IUFD#PBF by Analog Devices Inc
Results Overview of LTC3633IUFD#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3633IUFD#PBF Information
LTC3633IUFD#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3633IUFD#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK3150
|
Newark | Dc/Dc Conv, Sync Buck, 4Mhz, 125Deg C, Output Type:Adjustable, No. Of Outputs:2Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.6V, Input Voltage Max:15V, Max Output Current:3A, Ic Case/Package:Qfn-Ep Rohs Compliant: Yes |Analog Devices LTC3633IUFD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$7.0300 / $13.8000 | Buy Now |
|
DISTI #
LTC3633IUFD#PBF-ND
|
DigiKey | IC REG BUCK ADJ 3A DL 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
262 In Stock |
|
$7.0375 / $13.8000 | Buy Now |
|
DISTI #
584-LTC3633IUFD#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x Ch 3A, 15V Mono Sync Buck Reg RoHS: Compliant | 0 |
|
$7.0300 / $13.8000 | Order Now |
|
|
Analog Devices Inc | 2x Ch 3A, 15V Mono Sync Buck R Package Multiple: 73 | 1221 |
|
$5.6300 / $13.8000 | Buy Now |
|
DISTI #
35215945
|
Verical | Conv DC-DC 3.6V to 15V Synchronous Step Down Dual-Out 0.6V 3A/3A 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 1168 |
|
$6.9635 | Buy Now |
|
DISTI #
35215945
|
Verical | Conv DC-DC 3.6V to 15V Synchronous Step Down Dual-Out 0.6V 3A/3A 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 1168 |
|
$6.9635 | Buy Now |
|
DISTI #
LTC3633IUFDPBF
|
TME | PMIC, DC/DC converter, Uin: 3.6÷15VDC, Uout: 0.6÷14.7VDC, 3.5A Min Qty: 1 | 0 |
|
$9.4400 / $10.9000 | RFQ |
|
DISTI #
LTC3633IUFD#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 1 | 54 |
|
$7.2700 / $8.9800 | Buy Now |
|
DISTI #
35215945
|
Verical | Conv DC-DC 3.6V to 15V Synchronous Step Down Dual-Out 0.6V 3A/3A 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 1168 |
|
$6.9635 | Buy Now |
US Tariff Estimator: LTC3633IUFD#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3633IUFD#PBF
LTC3633IUFD#PBF Part Data Attributes
|
|
LTC3633IUFD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3633IUFD#PBF
Analog Devices Inc
Switching Regulator, Current-mode, 4.5A, 4600kHz Switching Freq-Max, CMOS, PQCC28
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 28 | |
| Manufacturer Package Code | 05-08-1712 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates As Ldo Regulator | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Burst Mode | |
| Input Voltage-Max | 15 V | |
| Input Voltage-Min | 3.6 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PQCC-N28 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 4.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Phase-Shift | |
| Switching Frequency-Max | 4600 Khz | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for LTC3633IUFD#PBF
This table gives cross-reference parts and alternative options found for LTC3633IUFD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3633IUFD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3633EUFD#TRPBF | Analog Devices Inc | $6.3974 | Switching Regulator, Current-mode, 4.5A, 4600kHz Switching Freq-Max, CMOS, PQCC28 | LTC3633IUFD#PBF vs LTC3633EUFD#TRPBF |
LTC3633IUFD#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3633IUFD is 36V, but it's recommended to keep it below 34V for reliable operation.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR ceramic capacitor for the input capacitor.
-
The maximum output current that the LTC3633IUFD can deliver is 3A, but it's recommended to keep it below 2.5A for reliable operation.
-
To configure the LTC3633IUFD for a specific output voltage, use the feedback resistors R1 and R2 to set the output voltage. The ratio of R1 to R2 determines the output voltage.
-
The EN (enable) pin is used to turn the regulator on or off. When EN is high, the regulator is enabled, and when EN is low, the regulator is disabled.