Part Details for LTC3633IUFD#TRPBF by Analog Devices Inc
Results Overview of LTC3633IUFD#TRPBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3633IUFD#TRPBF Information
LTC3633IUFD#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3633IUFD#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC3633IUFD#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 3A DL 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1183 In Stock |
|
$7.0375 / $13.8000 | Buy Now |
|
DISTI #
584-LTC3633IUFDTRPBF
|
Mouser Electronics | Switching Voltage Regulators 2x Ch 3A, 15V Mono Sync Buck Reg RoHS: Compliant | 0 |
|
$7.0300 | Order Now |
|
DISTI #
V72:2272_06477164
|
Arrow Electronics | Conv DC-DC 3.6V to 15V Synchronous Step Down Dual-Out 0.6V 3A/3A 28-Pin QFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2231 Container: Cut Strips | Americas - 525 |
|
$7.2200 / $10.0390 | Buy Now |
|
|
Analog Devices Inc | 2x Ch 3A, 15V Mono Sync Buck R Min Qty: 1 Package Multiple: 2500 | 237 |
|
$5.6300 / $13.8000 | Buy Now |
|
DISTI #
V72:2272_06477164
|
Arrow Electronics | Conv DC-DC 3.6V to 15V Synchronous Step Down Dual-Out 0.6V 3A/3A 28-Pin QFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2231 Container: Cut Strips | Americas - 525 |
|
$7.2200 / $10.0390 | Buy Now |
|
DISTI #
LTC3633IUFDTRPBF
|
TME | PMIC, DC/DC converter, Uin: 3.6÷15VDC, Uout: 0.6÷14.7VDC, 3.5A Min Qty: 2500 | 0 |
|
$7.0900 | RFQ |
|
DISTI #
V72:2272_06477164
|
Arrow Electronics | Conv DC-DC 3.6V to 15V Synchronous Step Down Dual-Out 0.6V 3A/3A 28-Pin QFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2231 Container: Cut Strips | Americas - 525 |
|
$7.2200 / $10.0390 | Buy Now |
|
DISTI #
LTC3633IUFDTRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.2700 / $7.5600 | Buy Now |
US Tariff Estimator: LTC3633IUFD#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3633IUFD#TRPBF
LTC3633IUFD#TRPBF Part Data Attributes
|
|
LTC3633IUFD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3633IUFD#TRPBF
Analog Devices Inc
Switching Regulator, Current-mode, 4.5A, 4600kHz Switching Freq-Max, CMOS, PQCC28
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 28 | |
| Manufacturer Package Code | 05-08-1712 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates As Ldo Regulator | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Burst Mode | |
| Input Voltage-Max | 15 V | |
| Input Voltage-Min | 3.6 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PQCC-N28 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 4.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 4600 Khz | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
LTC3633IUFD#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3633IUFD is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To minimize EMI and noise, it's recommended to follow a star-ground configuration, keep the input and output capacitors close to the IC, and use a solid ground plane. Additionally, use a shielded inductor and keep the switching node (SW pin) away from sensitive nodes.
-
The recommended operating frequency range for the LTC3633IUFD is between 200 kHz to 2 MHz. Operating outside this range may affect efficiency, stability, and EMI performance.
-
The inductor value depends on the input voltage, output voltage, and switching frequency. A good starting point is to use the inductor value recommended in the datasheet (e.g., 2.2 μH). Then, adjust the value based on the specific application requirements and efficiency targets.
-
The maximum output current that the LTC3633IUFD can deliver is 3A. However, the actual output current may be limited by the input voltage, output voltage, and thermal considerations.