-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency, 150V 100mA Synchronous Step-Down Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3639HMSE#TRPBF | Analog Devices | Hi Eff, 150V 100mA Sync Buck R | |
LTC3639HMSE#PBF | Analog Devices | Hi Eff, 150V 100mA Sync Buck R |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3169
|
Newark | Dc/Dc Conv, Sync Buck, 150Deg C, Msop-Ep, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:150V, Max Output Current:100Ma, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LTC3639HMSE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$6.9000 / $8.6200 | Buy Now |
DISTI #
505-LTC3639HMSE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 100MA 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
280 In Stock |
|
$6.3625 / $13.5300 | Buy Now |
DISTI #
584-LTC3639HMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff, 150V 100mA Sync Buck Reg RoHS: Compliant | 1684 |
|
$6.3700 / $10.8400 | Buy Now |
|
Analog Devices Inc | Hi Eff, 150V 100mA Sync Buck R Package Multiple: 37 | 56 |
|
$6.3625 / $13.5300 | Buy Now |
|
Rochester Electronics | LTC3639 - High Efficiency, 150V 100mA Synchronous Step-Down Regulator RoHS: Compliant Status: Active Min Qty: 1 | 37 |
|
$6.3100 / $7.4200 | Buy Now |
DISTI #
LTC3639HMSE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 74 | 0 |
|
$6.5700 / $7.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3639HMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3639HMSE#PBF
Analog Devices Inc
High Efficiency, 150V 100mA Synchronous Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16/12 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1871 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.8 TO 150 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 150 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Current-Max | 0.26 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP12/16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3639HMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3639HMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3639EMSE#TRPBF | LTC3639 - High Efficiency, 150V 100mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3639HMSE#PBF vs LTC3639EMSE#TRPBF |
LTC3639HMSE#TRPBF | LTC3639 - High Efficiency, 150V 100mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC3639HMSE#PBF vs LTC3639HMSE#TRPBF |
LTC3639IMSE#PBF | High Efficiency, 150V 100mA Synchronous Step-Down Regulator | Analog Devices Inc | LTC3639HMSE#PBF vs LTC3639IMSE#PBF |
LTC3639MPMSE#PBF | High Efficiency, 150V 100mA Synchronous Step-Down Regulator | Analog Devices Inc | LTC3639HMSE#PBF vs LTC3639MPMSE#PBF |
LTC3639EMSE#TRPBF | High Efficiency, 150V 100mA Synchronous Step-Down Regulator | Analog Devices Inc | LTC3639HMSE#PBF vs LTC3639EMSE#TRPBF |
LTC3639HMSE#PBF | LTC3639 - High Efficiency, 150V 100mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC3639HMSE#PBF vs LTC3639HMSE#PBF |
LTC3639EMSE#PBF | LTC3639 - High Efficiency, 150V 100mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3639HMSE#PBF vs LTC3639EMSE#PBF |
LTC3639IMSE#PBF | LTC3639 - High Efficiency, 150V 100mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3639HMSE#PBF vs LTC3639IMSE#PBF |
LTC3639MPMSE#TRPBF | High Efficiency, 150V 100mA Synchronous Step-Down Regulator | Analog Devices Inc | LTC3639HMSE#PBF vs LTC3639MPMSE#TRPBF |
LTC3639MPMSE#TRPBF | LTC3639 - High Efficiency, 150V 100mA Synchronous Step-Down Regulator; Package: MSOP; Pins: 16; Temperature Range: -55°C to 125°C | Linear Technology | LTC3639HMSE#PBF vs LTC3639MPMSE#TRPBF |