Part Details for LTC3676HLXE#WPBF by Analog Devices Inc
Overview of LTC3676HLXE#WPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3676HLXE#WPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Pwr M Solution for Application Min Qty: 1 Package Multiple: 250 | 0 |
|
$8.3700 / $13.0500 | Buy Now |
Part Details for LTC3676HLXE#WPBF
LTC3676HLXE#WPBF CAD Models
LTC3676HLXE#WPBF Part Data Attributes
|
LTC3676HLXE#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3676HLXE#WPBF
Analog Devices Inc
LTC3676HLXE#WPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HLFQFP, TPQFP48,.28SQ,20 | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1927 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-07-08 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | TPQFP48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +0.4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for LTC3676HLXE#WPBF
This table gives cross-reference parts and alternative options found for LTC3676HLXE#WPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3676HLXE#WPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3676ELXE#PBF | LTC3676ELXE#PBF | Analog Devices Inc | LTC3676HLXE#WPBF vs LTC3676ELXE#PBF |
LTC3676ELXE#WPBF | LTC3676ELXE#WPBF | Analog Devices Inc | LTC3676HLXE#WPBF vs LTC3676ELXE#WPBF |
LTC3676HLXE#PBF | LTC3676HLXE#PBF | Analog Devices Inc | LTC3676HLXE#WPBF vs LTC3676HLXE#PBF |