-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Phase, Low Input Voltage, Dual Step-Down DC/DC Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6978
|
Newark | Dc/Dc Ctrl, Buck, 775Khz, 85Deg C, Supply Voltage Min:2.5V, Supply Voltage Max:10V, No. Of Outputs:2Outputs, Duty Cycle (%):100%, Ic Case/Package:Nssop, No. Of Pins:16Pins, Switching Frequency:775Khz, Topology:Buck (Step Down) Rohs Compliant: Yes |Analog Devices LTC3701EGN#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$7.3100 / $11.2200 | Buy Now |
DISTI #
LTC3701EGN#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
231 In Stock |
|
$6.1221 / $10.7900 | Buy Now |
DISTI #
584-LTC3701EGN#PBF
|
Mouser Electronics | Switching Voltage Regulators 2-Phase, L In V, 2x Buck DC/DC Cntr RoHS: Compliant | 290 |
|
$6.0300 / $10.7900 | Buy Now |
|
Analog Devices Inc | 2-Phase, L In V, 2x Buck DC/DC Min Qty: 1 Package Multiple: 100 | 7247 |
|
$6.1221 / $10.7900 | Buy Now |
DISTI #
LTC3701EGNPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.5÷10VDC, Uout: 0.8÷10VDC, 5A, Ch: 1 Min Qty: 1 | 0 |
|
$6.0000 / $6.9400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3701EGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3701EGN#PBF
Analog Devices Inc
2-Phase, Low Input Voltage, Dual Step-Down DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 890 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC3701EGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3701EGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3701EGN | Dual Switching Controller, Current-mode, 1A, 890kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3701EGN#PBF vs LTC3701EGN |
LTC3701EGN#PBF | LTC3701 - 2-Phase, Low Input Voltage, Dual Step-Down DC/DC Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3701EGN#PBF vs LTC3701EGN#PBF |
LTC3701EGN#TRPBF | LTC3701 - 2-Phase, Low Input Voltage, Dual Step-Down DC/DC Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3701EGN#PBF vs LTC3701EGN#TRPBF |
LTC3701EGN#TRPBF | 2-Phase, Low Input Voltage, Dual Step-Down DC/DC Controller | Analog Devices Inc | LTC3701EGN#PBF vs LTC3701EGN#TRPBF |
LTC3701EGN | LTC3701 - 2-Phase, Low Input Voltage, Dual Step-Down DC/DC Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3701EGN#PBF vs LTC3701EGN |