There are no models available for this part yet.
Overview of LTC3701EGN#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3701EGN#PBF | Analog Devices | 2-Phase, L In V, 2x Buck DC/DC | |
LTC3701EGN#TRPBF | Analog Devices | 2-Phase, L In V, 2x Buck DC/DC | |
DC424A | Analog Devices | LTC3701EGN - 2-Phase Dual Step |
Price & Stock for LTC3701EGN#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 78 |
|
RFQ | ||||
Bristol Electronics | 30 |
|
RFQ | ||||
Quest Components | DUAL SWITCHING CONTROLLER, CURRENT-MODE, 1A, 890KHZ SWITCHING FREQ-MAX, CMOS, PDSO16 | 180 |
|
$7.4250 / $13.5000 | Buy Now | ||
Quest Components | DUAL SWITCHING CONTROLLER, CURRENT-MODE, 1A, 890KHZ SWITCHING FREQ-MAX, CMOS, PDSO16 | 62 |
|
$8.3250 / $13.5000 | Buy Now | ||
Quest Components | DUAL SWITCHING CONTROLLER, CURRENT-MODE, 1A, 890KHZ SWITCHING FREQ-MAX, CMOS, PDSO16 | 1 |
|
$9.0000 / $13.5000 | Buy Now | ||
Rochester Electronics | LTC3701 - 2-Phase, Low Input Voltage, Dual Step-Down DC/DC Controller RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$5.5700 / $6.5500 | Buy Now |
CAD Models for LTC3701EGN#PBF by Linear Technology
Part Data Attributes for LTC3701EGN#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SSOP
|
Package Description
|
0.150 INCH, PLASTIC, SSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
GN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
10 V
|
Input Voltage-Min
|
2.5 V
|
Input Voltage-Nom
|
4.2 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.8895 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.727 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
890 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.899 mm
|
Alternate Parts for LTC3701EGN#PBF
This table gives cross-reference parts and alternative options found for LTC3701EGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3701EGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3701EGN | Dual Switching Controller, Current-mode, 1A, 890kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3701EGN#PBF vs LTC3701EGN |
LTC3701EGN | LTC3701 - 2-Phase, Low Input Voltage, Dual Step-Down DC/DC Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3701EGN#PBF vs LTC3701EGN |
LTC3701EGN#TRPBF | 2-Phase, Low Input Voltage, Dual Step-Down DC/DC Controller | Analog Devices Inc | LTC3701EGN#PBF vs LTC3701EGN#TRPBF |
LTC3701EGN#TRPBF | LTC3701 - 2-Phase, Low Input Voltage, Dual Step-Down DC/DC Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3701EGN#PBF vs LTC3701EGN#TRPBF |