Part Details for LTC3708EUH#PBF by Analog Devices Inc
Results Overview of LTC3708EUH#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3708EUH#PBF Information
LTC3708EUH#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3708EUH#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6985
|
Newark | Dc/Dc Ctrl, Sync Buck, 85Deg C, Control Mode:Current Mode Control, Supply Voltage Min:4V, Supply Voltage Max:36V, No. Of Outputs:2Outputs, Duty Cycle (%):-, Ic Case/Package:Qfn-Ep, No. Of Pins:32Pins, Switching Frequency:- Rohs Compliant: Yes |Analog Devices LTC3708EUH#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$7.1400 / $13.6000 | Buy Now |
|
DISTI #
LTC3708EUH#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.6291 / $13.9300 | Buy Now |
|
DISTI #
584-LTC3708EUH#PBF
|
Mouser Electronics | Switching Voltage Regulators Fast 2-Phase, No RSENSE Buck Cntr w/ Out RoHS: Compliant | 0 |
|
$7.9300 / $15.1100 | Order Now |
|
|
Analog Devices Inc | Fast 2-Phase, No RSENSE Buck C Package Multiple: 73 | 0 |
|
$6.3500 / $15.1100 | Buy Now |
|
DISTI #
LTC3708EUHPBF
|
TME | PMIC, DC/DC converter, Uin: 4÷36VDC, Uout: 0.6÷32.4VDC, 25A, QFN32 Min Qty: 1 | 0 |
|
$8.4000 / $9.7100 | RFQ |
|
DISTI #
LTC3708EUH#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$8.2000 / $9.5300 | Buy Now |
US Tariff Estimator: LTC3708EUH#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3708EUH#PBF
LTC3708EUH#PBF Part Data Attributes
|
|
LTC3708EUH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3708EUH#PBF
Analog Devices Inc
Dual Switching Controller, Current-mode, CMOS, PQCC32
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 32 | |
| Manufacturer Package Code | 05-08-1693 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Dual Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 6.5 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | S-PQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Push-Pull | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |
Alternate Parts for LTC3708EUH#PBF
This table gives cross-reference parts and alternative options found for LTC3708EUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3708EUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3708EUH#TRPBF | Analog Devices Inc | Check for Price | Dual Switching Controller, Current-mode, CMOS, PQCC32 | LTC3708EUH#PBF vs LTC3708EUH#TRPBF |
LTC3708EUH#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC3708EUH involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
The compensation network for the LTC3708EUH can be optimized by selecting the right values for the compensation resistors and capacitors. A good starting point is to use the values recommended in the datasheet, and then adjust them based on the specific application requirements and the desired transient response.
-
The maximum input voltage that the LTC3708EUH can handle is 36V. Exceeding this voltage can damage the IC. It's recommended to use a voltage regulator or a voltage limiter to ensure that the input voltage stays within the recommended range.
-
To ensure the stability of the LTC3708EUH, it's essential to follow the recommended layout guidelines, use the correct compensation network, and ensure that the input and output capacitors are of high quality and have low ESR. Additionally, the input voltage should be well-regulated, and the output load should be within the recommended range.
-
The LTC3708EUH is rated for operation up to 125°C. However, the IC's performance and reliability may degrade at high temperatures. It's recommended to derate the IC's performance and ensure that the operating temperature stays within the recommended range to ensure reliable operation.