Part Details for LTC3727EG-1 by Analog Devices Inc
Overview of LTC3727EG-1 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LTC3727EG-1
LTC3727EG-1 CAD Models
LTC3727EG-1 Part Data Attributes:
|
LTC3727EG-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3727EG-1
Analog Devices Inc
Switching Controller, Current-mode, 3A, 580kHz Switching Freq-Max, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.30 MM, PLASTIC, SSOP-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 580 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC3727EG-1
This table gives cross-reference parts and alternative options found for LTC3727EG-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3727EG-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3727EG-1 | LTC3727-1 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3727EG-1 vs LTC3727EG-1 |
LTC3727EG-1#PBF | LTC3727-1 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3727EG-1 vs LTC3727EG-1#PBF |
LTC3727IG-1#TRPBF | High Efficiency, 2-Phase Synchronous Step-Down Switching Regulators | Analog Devices Inc | LTC3727EG-1 vs LTC3727IG-1#TRPBF |
LTC3727IG-1#TR | Switching Controller, Current-mode, 3A, 580kHz Switching Freq-Max, PDSO28 | Analog Devices Inc | LTC3727EG-1 vs LTC3727IG-1#TR |
LTC3727EG-1#TRPBF | LTC3727-1 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3727EG-1 vs LTC3727EG-1#TRPBF |
LTC3727EG-1#TR | Switching Controller, Current-mode, 3A, 580kHz Switching Freq-Max, PDSO28 | Analog Devices Inc | LTC3727EG-1 vs LTC3727EG-1#TR |
LTC3727IG-1 | Switching Controller, Current-mode, 3A, 580kHz Switching Freq-Max, PDSO28 | Analog Devices Inc | LTC3727EG-1 vs LTC3727IG-1 |
LTC3727IG-1 | IC 3 A SWITCHING CONTROLLER, 580 kHz SWITCHING FREQ-MAX, PDSO28, 5.30 MM, PLASTIC, SSOP-28, Switching Regulator or Controller | Linear Technology | LTC3727EG-1 vs LTC3727IG-1 |
LTC3727EG-1#TRPBF | High Efficiency, 2-Phase Synchronous Step-Down Switching Regulators | Analog Devices Inc | LTC3727EG-1 vs LTC3727EG-1#TRPBF |
LTC3727IG-1#PBF | High Efficiency, 2-Phase Synchronous Step-Down Switching Regulators | Analog Devices Inc | LTC3727EG-1 vs LTC3727IG-1#PBF |