Part Details for LTC3727IG-1#PBF by Analog Devices Inc
Overview of LTC3727IG-1#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3727IG-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2419
|
Newark | Dual, 2-Phase Stepdown Controller |Analog Devices LTC3727IG-1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4200 / $14.3400 | Buy Now |
DISTI #
LTC3727IG-1#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
87 In Stock |
|
$11.3059 / $16.3700 | Buy Now |
DISTI #
584-LTC3727IG-1#PBF
|
Mouser Electronics | Switching Voltage Regulators High Efficiency, 2-Phase Synchronous Step-Down Switching Regulators RoHS: Compliant | 314 |
|
$11.3000 / $16.3600 | Buy Now |
|
Analog Devices Inc | Hi Eff, 2-PhSync Buck Sw Regs Min Qty: 1 Package Multiple: 47 | 394 |
|
$7.7200 / $16.3700 | Buy Now |
DISTI #
35216659
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 580kHz 28-Pin SSOP Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 | Americas - 329 |
|
$8.4300 | Buy Now |
DISTI #
68783036
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 580kHz 28-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 46 |
|
$9.7950 / $14.5820 | Buy Now |
|
Rochester Electronics | LTC3727-1 - Dual, 2-Phase Step-Down Controller RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$9.5700 / $11.2600 | Buy Now |
DISTI #
LTC3727IG-1PBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷36VDC, Uout: 0.8÷14VDC, 25A, Ch: 1 Min Qty: 1 | 0 |
|
$8.7600 / $12.9000 | RFQ |
DISTI #
LTC3727IG-1#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 47 | 0 |
|
$9.9700 / $11.5800 | Buy Now |
Part Details for LTC3727IG-1#PBF
LTC3727IG-1#PBF CAD Models
LTC3727IG-1#PBF Part Data Attributes:
|
LTC3727IG-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3727IG-1#PBF
Analog Devices Inc
High Efficiency, 2-Phase Synchronous Step-Down Switching Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 580 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC3727IG-1#PBF
This table gives cross-reference parts and alternative options found for LTC3727IG-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3727IG-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3727EG-1 | LTC3727-1 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3727IG-1#PBF vs LTC3727EG-1 |
LTC3727IG-1 | IC 3 A SWITCHING CONTROLLER, 580 kHz SWITCHING FREQ-MAX, PDSO28, 5.30 MM, PLASTIC, SSOP-28, Switching Regulator or Controller | Linear Technology | LTC3727IG-1#PBF vs LTC3727IG-1 |
LTC3727IG-1 | Switching Controller, Current-mode, 3A, 580kHz Switching Freq-Max, PDSO28 | Analog Devices Inc | LTC3727IG-1#PBF vs LTC3727IG-1 |
LTC3727EG-1#TR | LTC3727-1 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3727IG-1#PBF vs LTC3727EG-1#TR |
LTC3727IG-1#PBF | LTC3727-1 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3727IG-1#PBF vs LTC3727IG-1#PBF |
LTC3727EG-1 | Switching Controller, Current-mode, 3A, 580kHz Switching Freq-Max, PDSO28 | Analog Devices Inc | LTC3727IG-1#PBF vs LTC3727EG-1 |
LTC3727IG-1#TR | Switching Controller, Current-mode, 3A, 580kHz Switching Freq-Max, PDSO28 | Analog Devices Inc | LTC3727IG-1#PBF vs LTC3727IG-1#TR |
LTC3727EG-1#TR | Switching Controller, Current-mode, 3A, 580kHz Switching Freq-Max, PDSO28 | Analog Devices Inc | LTC3727IG-1#PBF vs LTC3727EG-1#TR |
LTC3727EG-1#PBF | LTC3727-1 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3727IG-1#PBF vs LTC3727EG-1#PBF |