Part Details for LTC3727LXEUH-1#PBF by Linear Technology
Overview of LTC3727LXEUH-1#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3727LXEUH-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC3727LXEUH-1#PBF-ND
|
DigiKey | HIGH EFFICIENCY, 2-PHASE SYNCHRO Min Qty: 38 Container: Bulk MARKETPLACE PRODUCT |
88 In Stock |
|
$7.9900 | Buy Now |
|
Rochester Electronics | LTC3727 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator RoHS: Compliant Status: Active Min Qty: 1 | 88 |
|
$6.8500 / $8.0600 | Buy Now |
|
Chip1Cloud | IC REG CTRLR BUCK 32QFN / DC/DC Cntrlr Dual-OUT Step Down 580kHz Automotive 32-Pin QFN EP Tube | 1400 |
|
RFQ |
Part Details for LTC3727LXEUH-1#PBF
LTC3727LXEUH-1#PBF CAD Models
LTC3727LXEUH-1#PBF Part Data Attributes:
|
LTC3727LXEUH-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3727LXEUH-1#PBF
Linear Technology
LTC3727LX-1 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | UH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 580 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC3727LXEUH-1#PBF
This table gives cross-reference parts and alternative options found for LTC3727LXEUH-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3727LXEUH-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3727LXEUH-1 | Switching Regulator, Current-mode, 3A, 580kHz Switching Freq-Max, PQCC32 | Analog Devices Inc | LTC3727LXEUH-1#PBF vs LTC3727LXEUH-1 |
LTC3727LXEUH-1 | LTC3727LX-1 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3727LXEUH-1#PBF vs LTC3727LXEUH-1 |
LTC3727LXEUH-1#PBF | High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC3727LXEUH-1#PBF vs LTC3727LXEUH-1#PBF |