Power Circuits
LTC3730CG#PBF
Description: LTC3730 - 3-Phase, 5-Bit Intel Mobile VID, 600kHz, Synchronous Buck Controller; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C

Overview of LTC3730CG#PBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3730CG#PBF Analog Devices 3-Phase, 5-B Intel Mobile VID,
LTC3730CG#TRPBF Analog Devices 3-Phase, 5-B Intel Mobile VID,

Price & Stock for LTC3730CG#PBF by Linear Technology

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-LTC3730CG#PBF-ND
DigiKey 3-PHASE, 5-BIT INTEL MOBILE VID, Min Qty: 40 Container: Bulk MARKETPLACE PRODUCT 1932
In Stock
  • 40 $7.5700
$7.5700 Buy Now
Rochester Electronics LTC3730 - 3-Phase, 5-Bit INTEL MOBILE VID, 600KHZ, Synchronous Buck Controller RoHS: Compliant Status: Active Min Qty: 1 1932
  • 1 $7.6400
  • 25 $7.4900
  • 100 $7.1800
  • 500 $6.8800
  • 1,000 $6.5000
$6.5000 / $7.6400 Buy Now

CAD Models for LTC3730CG#PBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC3730CG#PBF by Linear Technology

LTC3730CG#PBF
Linear Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
SSOP
Package Description
5.3 MM, ROHS COMPLIANT, PLASTIC, SSOP-36
Pin Count
24
Manufacturer Package Code
G
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
7 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G36
JESD-609 Code
e3
Length
12.8 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP36,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Surface Mount
YES
Switcher Configuration
PHASE-SHIFT
Switching Frequency-Max
750 kHz
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. LTC3730CG#PBF
    Linear Technology
    LTC3730 - 3-Phase, 5-Bit Intel Mobile VID, 600kHz, Synchronous Buck Controller; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C
    VS

Alternate Parts for LTC3730CG#PBF

This table gives cross-reference parts and alternative options found for LTC3730CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3730CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC3730CG#TRPBF 3-Phase, 5-Bit Intel Mobile VID, 600kHz, Synchronous Buck Controller Analog Devices Inc LTC3730CG#PBF vs LTC3730CG#TRPBF
LTC3730CG#TR LTC3730 - 3-Phase, 5-Bit Intel Mobile VID, 600kHz, Synchronous Buck Controller; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C Linear Technology LTC3730CG#PBF vs LTC3730CG#TR
LTC3730CG Switching Controller, Current-mode, 5A, 750kHz Switching Freq-Max, PDSO36 Analog Devices Inc LTC3730CG#PBF vs LTC3730CG
LTC3730CG#TR Switching Controller, Current-mode, 5A, 750kHz Switching Freq-Max, PDSO36 Analog Devices Inc LTC3730CG#PBF vs LTC3730CG#TR
LTC3730CG#TRPBF LTC3730 - 3-Phase, 5-Bit Intel Mobile VID, 600kHz, Synchronous Buck Controller; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C Linear Technology LTC3730CG#PBF vs LTC3730CG#TRPBF
Part Number Description Manufacturer Compare
LTC3730CG Switching Controller, Current-mode, 5A, 750kHz Switching Freq-Max, PDSO36 Analog Devices Inc LTC3730CG#PBF vs LTC3730CG
LTC3730CG#TR Switching Controller, Current-mode, 5A, 750kHz Switching Freq-Max, PDSO36 Analog Devices Inc LTC3730CG#PBF vs LTC3730CG#TR
LTC3730CG#TRPBF LTC3730 - 3-Phase, 5-Bit Intel Mobile VID, 600kHz, Synchronous Buck Controller; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C Linear Technology LTC3730CG#PBF vs LTC3730CG#TRPBF
LTC3730CG#TR LTC3730 - 3-Phase, 5-Bit Intel Mobile VID, 600kHz, Synchronous Buck Controller; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C Linear Technology LTC3730CG#PBF vs LTC3730CG#TR
LTC3730CG#TRPBF 3-Phase, 5-Bit Intel Mobile VID, 600kHz, Synchronous Buck Controller Analog Devices Inc LTC3730CG#PBF vs LTC3730CG#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3730CG#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3730CG#PBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTC3730CG#PBF would you like to use for your alert(s)?
  • Please alert me when LTC3730CG#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3730CG#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3730CG#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3730CG#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3730CG#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3730CG#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: