Filter Your Search
1 - 2 of 2 results
|
LTC3730CG#PBF
Linear Technology
|
$5.2530 | Yes | Transferred | 5 V | 7 V | 4.5 V | 5 A | YES | PHASE-SHIFT | 750 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G36 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | SSOP36,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 12.8 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP | 5.3 MM, ROHS COMPLIANT, PLASTIC, SSOP-36 | 24 | G | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC3730CG#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 7 V | 4.5 V | 5 A | YES | PHASE-SHIFT | 750 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G36 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 5.3 mm | 12.8 mm | 2 mm | ANALOG DEVICES INC | 5.3 MM, ROHS COMPLIANT, PLASTIC, SSOP-36 | 36 | 05-08-1640 (G24) | compliant |