Part Details for LTC3783EFE by Analog Devices Inc
Overview of LTC3783EFE by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3783EFE#TRPBF | Analog Devices | PWM LED Drvr & Boost, Fly & SE | |
LTC3783EFE#PBF | Analog Devices | PWM LED Drvr & Boost, Fly & SE |
Part Details for LTC3783EFE
LTC3783EFE CAD Models
LTC3783EFE Part Data Attributes
|
LTC3783EFE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3783EFE
Analog Devices Inc
Switching Controller, Voltage-mode, 1A, 1000kHz Switching Freq-Max, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATES AT CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm |
Alternate Parts for LTC3783EFE
This table gives cross-reference parts and alternative options found for LTC3783EFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3783EFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3783IFE | Switching Controller, Voltage-mode, 1A, 1000kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3783EFE vs LTC3783IFE |
LTC3783EFE#TR | LTC3783 - PWM LED Driver and Boost, Flyback and SEPIC Converter; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3783EFE vs LTC3783EFE#TR |
LTC3783IFE#PBF | LTC3783 - PWM LED Driver and Boost, Flyback and SEPIC Converter; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3783EFE vs LTC3783IFE#PBF |
LTC3783IFE#PBF | PWM LED Driver and Boost, Flyback and SEPIC Controller | Analog Devices Inc | LTC3783EFE vs LTC3783IFE#PBF |
LTC3783IFE#TR | Switching Controller, Voltage-mode, 1A, 1000kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3783EFE vs LTC3783IFE#TR |
LTC3783EFE | LTC3783 - PWM LED Driver and Boost, Flyback and SEPIC Converter; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3783EFE vs LTC3783EFE |
LTC3783EFE#PBF | PWM LED Driver and Boost, Flyback and SEPIC Controller | Analog Devices Inc | LTC3783EFE vs LTC3783EFE#PBF |
LTC3783EFE#TRPBF | PWM LED Driver and Boost, Flyback and SEPIC Controller | Analog Devices Inc | LTC3783EFE vs LTC3783EFE#TRPBF |
LTC3783IFE#TR | IC 1 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO16, 4.40 MM, PLASTIC, TSSOP-16, Switching Regulator or Controller | Linear Technology | LTC3783EFE vs LTC3783IFE#TR |
LTC3783EFE#PBF | LTC3783 - PWM LED Driver and Boost, Flyback and SEPIC Converter; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3783EFE vs LTC3783EFE#PBF |