Part Details for LTC3788EUH#PBF by Analog Devices Inc
Results Overview of LTC3788EUH#PBF by Analog Devices Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3788EUH#PBF Information
LTC3788EUH#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3788EUH#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7013
|
Newark | Dc/Dc Ctrl, Sync Boost, 760Khz, 125Deg C, Control Mode:Current Mode Control, Supply Voltage Min:4.5V, Supply Voltage Max:38V, No. Of Outputs:2Outputs, Duty Cycle (%):96%, Ic Case/Package:Qfn-Ep, No. Of Pins:32Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3788EUH#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$5.4900 / $9.7400 | Buy Now |
|
DISTI #
LTC3788EUH#PBF-ND
|
DigiKey | IC REG CTRLR BOOST 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1366 In Stock |
|
$5.7984 / $9.6300 | Buy Now |
|
DISTI #
584-LTC3788EUH#PBF
|
Mouser Electronics | Switching Voltage Regulators 2-Phase, 2x Out Sync Boost Cntr RoHS: Compliant | 364 |
|
$5.2800 / $9.4600 | Buy Now |
|
DISTI #
V36:1790_06478243
|
Arrow Electronics | DC/DC Cntrlr Dual-OUT Step Up 900kHz 32-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2302 | Americas - 30 |
|
$2.4670 / $5.0663 | Buy Now |
|
|
Analog Devices Inc | 2-Phase, 2x Out Sync Boost Cnt Package Multiple: 73 | 2683 |
|
$4.2300 / $9.4600 | Buy Now |
|
DISTI #
35300022
|
Verical | DC/DC Cntrlr Dual-OUT Step Up 900kHz 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 2409 |
|
$5.2319 | Buy Now |
|
DISTI #
69920042
|
Verical | DC/DC Cntrlr Dual-OUT Step Up 900kHz 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2302 | Americas - 30 |
|
$2.4670 | Buy Now |
|
|
Bristol Electronics | 36 |
|
RFQ | ||
|
DISTI #
V36:1790_06478243
|
Arrow Electronics | DC/DC Cntrlr Dual-OUT Step Up 900kHz 32-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2302 | Americas - 30 |
|
$2.4670 / $5.0663 | Buy Now |
|
DISTI #
35300022
|
Verical | DC/DC Cntrlr Dual-OUT Step Up 900kHz 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 2409 |
|
$5.2319 | Buy Now |
US Tariff Estimator: LTC3788EUH#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3788EUH#PBF
LTC3788EUH#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3788EUH#PBF Part Data Attributes
|
|
LTC3788EUH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3788EUH#PBF
Analog Devices Inc
Switching Controller, Current-mode, 900kHz Switching Freq-Max, CMOS, PQCC32
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 32 | |
| Manufacturer Package Code | 05-08-1693 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Has Output Voltages Up To 60v | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 38 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | S-PQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Nom | 5.4 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Phase-Shift | |
| Switching Frequency-Max | 900 Khz | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |
Alternate Parts for LTC3788EUH#PBF
This table gives cross-reference parts and alternative options found for LTC3788EUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3788EUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3788IUH#PBF | Analog Devices Inc | $6.6752 | Switching Controller, Current-mode, 900kHz Switching Freq-Max, CMOS, PQCC32 | LTC3788EUH#PBF vs LTC3788IUH#PBF |
LTC3788EUH#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3788EUH is 32V, but it's recommended to keep it below 28V for reliable operation.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the output voltage is within the recommended range of 0.8V to 15V.
-
The maximum output current that the LTC3788EUH can deliver is 2A, but it's recommended to keep it below 1.5A for reliable operation.
-
The soft-start feature of the LTC3788EUH can be configured by connecting a capacitor between the SS pin and GND. The soft-start time is determined by the value of the capacitor, with a larger capacitor resulting in a longer soft-start time.
-
The SYNC pin on the LTC3788EUH is used to synchronize the switching frequency of multiple converters. It can be connected to an external clock signal or left unconnected for internal clock operation.