Part Details for LTC3801ES6#TRPBF by Analog Devices Inc
Results Overview of LTC3801ES6#TRPBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3801ES6#TRPBF Information
LTC3801ES6#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3801ES6#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC3801ES6#TRPBFTR-ND
|
DigiKey | IC REG CTRLR BUCK TSOT23-6 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2875 | Buy Now |
|
DISTI #
584-LTC3801ES6#TRPBF
|
Mouser Electronics | Switching Voltage Regulators uP Const Freq Buck DC/DC Cntrs in SOT RoHS: Compliant | 0 |
|
$3.2800 | Order Now |
|
|
Analog Devices Inc | uP Const Freq Buck DC/DC Cntrs Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.6300 / $8.1400 | Buy Now |
|
DISTI #
44005788
|
Verical | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$3.2529 | Buy Now |
|
DISTI #
44005788
|
Verical | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$3.2529 | Buy Now |
|
DISTI #
LTC3801ES6TRPBF
|
TME | PMIC, DC/DC converter, Uin: 2.5÷9.8VDC, Uout: 0.8÷9.8VDC, 5A, SMD Min Qty: 2500 | 0 |
|
$3.2500 | RFQ |
|
DISTI #
LTC3801ES6TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.4000 / $3.5300 | Buy Now |
|
DISTI #
44005788
|
Verical | DC/DC Cntrlr Single-OUT Step Down 650kHz 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$3.2529 | Buy Now |
|
|
Chip Stock | LTC3801BuckTape&, Reel(TR)e3DCtoDCswitchingcontroller5A2.9mm9.8V550kHz | 6070 |
|
RFQ |
US Tariff Estimator: LTC3801ES6#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3801ES6#TRPBF
LTC3801ES6#TRPBF Part Data Attributes
|
|
LTC3801ES6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3801ES6#TRPBF
Analog Devices Inc
Switching Controller, Current-mode, 1A, 650kHz Switching Freq-Max, CMOS, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop, | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1636 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Burst Mode | |
| Input Voltage-Max | 9.8 V | |
| Input Voltage-Min | 2.4 V | |
| Input Voltage-Nom | 4.2 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max (Isup) | 0.3 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 650 Khz | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for LTC3801ES6#TRPBF
This table gives cross-reference parts and alternative options found for LTC3801ES6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3801ES6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3801ES6#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 1A, 650kHz Switching Freq-Max, CMOS, PDSO6 | LTC3801ES6#TRPBF vs LTC3801ES6#TR |
LTC3801ES6#TRPBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC3801ES6 can be found in the application note AN140, which provides guidelines for layout, component placement, and thermal management to ensure optimal performance and minimize noise.
-
The selection of the inductor depends on the specific application requirements, such as the input voltage, output voltage, and current rating. Analog Devices provides an inductor selection guide in the datasheet, and also recommends using inductors from reputable manufacturers such as Coilcraft, Vishay, or TDK.
-
The maximum ambient temperature for the LTC3801ES6 is 85°C, but it can be derated to 70°C for high-reliability applications. It's essential to ensure proper thermal management and heat sinking to maintain the device within its recommended operating temperature range.
-
The LTC3801ES6 is designed for high-voltage applications up to 60V, but it's essential to ensure that the input voltage does not exceed the maximum rating. Additionally, proper layout and component selection are crucial to prevent voltage overstress and ensure reliable operation.
-
Troubleshooting issues with the LTC3801ES6 typically involves checking the input voltage, output voltage, and current, as well as verifying the proper operation of the enable and feedback pins. Analog Devices provides a troubleshooting guide in the datasheet, and also recommends using oscilloscopes and other diagnostic tools to identify and resolve issues.