Part Details for LTC3805EMSE-5#TRMPBF by Analog Devices Inc
Overview of LTC3805EMSE-5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC3805EMSE-5#TRMPBF
LTC3805EMSE-5#TRMPBF CAD Models
LTC3805EMSE-5#TRMPBF Part Data Attributes
|
LTC3805EMSE-5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3805EMSE-5#TRMPBF
Analog Devices Inc
Switching Controller, Current-mode, 700kHz Switching Freq-Max, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 8.9 V | |
Input Voltage-Min | 4.15 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 700 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3805EMSE-5#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3805EMSE-5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3805EMSE-5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3805HMSE-5#PBF | Adjustable Frequency Current Mode Flyback/Boost/SEPIC DC/DC Controller | Analog Devices Inc | LTC3805EMSE-5#TRMPBF vs LTC3805HMSE-5#PBF |
LTC3805HMSE-5#PBF | LTC3805-5 - Adjustable Frequency Current Mode Flyback/ Boost/SEPIC DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC3805EMSE-5#TRMPBF vs LTC3805HMSE-5#PBF |
LTC3805EMSE-5#PBF | Adjustable Frequency Current Mode Flyback/Boost/SEPIC DC/DC Controller | Analog Devices Inc | LTC3805EMSE-5#TRMPBF vs LTC3805EMSE-5#PBF |
LTC3805HMSE-5#TRPBF | LTC3805-5 - Adjustable Frequency Current Mode Flyback/ Boost/SEPIC DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC3805EMSE-5#TRMPBF vs LTC3805HMSE-5#TRPBF |
LTC3805HMSE-5#TRMPBF | Switching Controller, Current-mode, 700kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3805EMSE-5#TRMPBF vs LTC3805HMSE-5#TRMPBF |
LTC3805HMSE-5#TRPBF | Adjustable Frequency Current Mode Flyback/Boost/SEPIC DC/DC Controller | Analog Devices Inc | LTC3805EMSE-5#TRMPBF vs LTC3805HMSE-5#TRPBF |
LTC3805IMSE-5#TRPBF | LTC3805-5 - Adjustable Frequency Current Mode Flyback/ Boost/SEPIC DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3805EMSE-5#TRMPBF vs LTC3805IMSE-5#TRPBF |
LTC3805IMSE-5#TRMPBF | Switching Controller, Current-mode, 700kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3805EMSE-5#TRMPBF vs LTC3805IMSE-5#TRMPBF |
LTC3805IMSE-5#PBF | LTC3805-5 - Adjustable Frequency Current Mode Flyback/ Boost/SEPIC DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3805EMSE-5#TRMPBF vs LTC3805IMSE-5#PBF |
LTC3805EMSE-5#TRPBF | LTC3805-5 - Adjustable Frequency Current Mode Flyback/ Boost/SEPIC DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3805EMSE-5#TRMPBF vs LTC3805EMSE-5#TRPBF |