Part Details for LTC3805HMSE-5#TRPBF by Analog Devices Inc
Overview of LTC3805HMSE-5#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3805HMSE-5#TRPBF | Analog Devices | Adj Freq C Mode Fly/ Boost/SEP | |
LTC3805HMSE#TRPBF | Analog Devices | Adj Freq C Mode Fly DC/DC Cntr | |
LTC3805HMSE-5#PBF | Analog Devices | Adj Freq C Mode Fly/ Boost/SEP |
Price & Stock for LTC3805HMSE-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3805HMSE-5#TRPBF-ND
|
DigiKey | IC REG CTRLR MULT TOP 10MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6758 | Buy Now |
DISTI #
584-C3805HMSE-5TRPBF
|
Mouser Electronics | Switching Voltage Regulators Adj Freq C Mode Fly/ Boost/SEPIC DC/DC C RoHS: Compliant | 0 |
|
$2.8700 / $5.7300 | Order Now |
|
Analog Devices Inc | Adj Freq C Mode Fly/ Boost/SEP Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$2.1400 / $2.6758 | Buy Now |
DISTI #
LTC3805HMSE-5TRPBF
|
TME | PMIC, DC/DC converter, Uin: 4.5÷75VDC, Uout: 0.8÷75VDC, 10A, MSOP10 Min Qty: 2500 | 0 |
|
$2.7000 | RFQ |
DISTI #
LTC3805HMSE-5TR
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.7600 / $2.8800 | Buy Now |
Part Details for LTC3805HMSE-5#TRPBF
LTC3805HMSE-5#TRPBF CAD Models
LTC3805HMSE-5#TRPBF Part Data Attributes
|
LTC3805HMSE-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3805HMSE-5#TRPBF
Analog Devices Inc
Adjustable Frequency Current Mode Flyback/Boost/SEPIC DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8.9 V | |
Input Voltage-Min | 4.15 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 700 kHz | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3805HMSE-5#TRPBF
This table gives cross-reference parts and alternative options found for LTC3805HMSE-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3805HMSE-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3805EMSE-5#PBF | LTC3805-5 - Adjustable Frequency Current Mode Flyback/ Boost/SEPIC DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3805HMSE-5#TRPBF vs LTC3805EMSE-5#PBF |
LTC3805IMSE-5#PBF | LTC3805-5 - Adjustable Frequency Current Mode Flyback/ Boost/SEPIC DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3805HMSE-5#TRPBF vs LTC3805IMSE-5#PBF |
LTC3805IMSE-5#PBF | Adjustable Frequency Current Mode Flyback/Boost/SEPIC DC/DC Controller | Analog Devices Inc | LTC3805HMSE-5#TRPBF vs LTC3805IMSE-5#PBF |
LTC3805EMSE-5#TRPBF | LTC3805-5 - Adjustable Frequency Current Mode Flyback/ Boost/SEPIC DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3805HMSE-5#TRPBF vs LTC3805EMSE-5#TRPBF |
LTC3805EMSE-5#TRMPBF | Switching Controller, Current-mode, 700kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3805HMSE-5#TRPBF vs LTC3805EMSE-5#TRMPBF |
LTC3805IMSE-5#TRPBF | LTC3805-5 - Adjustable Frequency Current Mode Flyback/ Boost/SEPIC DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3805HMSE-5#TRPBF vs LTC3805IMSE-5#TRPBF |
LTC3805EMSE-5#PBF | Adjustable Frequency Current Mode Flyback/Boost/SEPIC DC/DC Controller | Analog Devices Inc | LTC3805HMSE-5#TRPBF vs LTC3805EMSE-5#PBF |
LTC3805HMSE-5#TRMPBF | Switching Controller, Current-mode, 700kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3805HMSE-5#TRPBF vs LTC3805HMSE-5#TRMPBF |
LTC3805EMSE-5#TRPBF | Adjustable Frequency Current Mode Flyback/Boost/SEPIC DC/DC Controller | Analog Devices Inc | LTC3805HMSE-5#TRPBF vs LTC3805EMSE-5#TRPBF |
LTC3805IMSE-5#TRMPBF | Switching Controller, Current-mode, 700kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3805HMSE-5#TRPBF vs LTC3805IMSE-5#TRMPBF |