There are no models available for this part yet.
Overview of LTC3805HMSE-5#TRMPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3805HMSE-5#TRPBF | Analog Devices | Adj Freq C Mode Fly/ Boost/SEP | |
LTC3805HMSE-5#PBF | Analog Devices | Adj Freq C Mode Fly/ Boost/SEP | |
LTC3805HMSE#PBF | Analog Devices | Adj Freq C Mode Fly DC/DC Cntr |
CAD Models for LTC3805HMSE-5#TRMPBF by Linear Technology
Part Data Attributes for LTC3805HMSE-5#TRMPBF by Linear Technology
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
HTSSOP, TSSOP10,.19,20
|
Pin Count
|
10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
8.9 V
|
Input Voltage-Min
|
4.15 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
700 kHz
|
Technology
|
CMOS
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC3805HMSE-5#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3805HMSE-5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3805HMSE-5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3805EMSE-5#PBF | LTC3805-5 - Adjustable Frequency Current Mode Flyback/ Boost/SEPIC DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3805HMSE-5#TRMPBF vs LTC3805EMSE-5#PBF |
LTC3805EMSE-5#PBF | Adjustable Frequency Current Mode Flyback/Boost/SEPIC DC/DC Controller | Analog Devices Inc | LTC3805HMSE-5#TRMPBF vs LTC3805EMSE-5#PBF |
LTC3805IMSE-5#PBF | Adjustable Frequency Current Mode Flyback/Boost/SEPIC DC/DC Controller | Analog Devices Inc | LTC3805HMSE-5#TRMPBF vs LTC3805IMSE-5#PBF |
LTC3805IMSE-5#TRMPBF | Switching Controller, Current-mode, 700kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3805HMSE-5#TRMPBF vs LTC3805IMSE-5#TRMPBF |
LTC3805HMSE-5#TRMPBF | Switching Controller, Current-mode, 700kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3805HMSE-5#TRMPBF vs LTC3805HMSE-5#TRMPBF |
LTC3805EMSE-5#TRMPBF | IC SWITCHING CONTROLLER, 700 kHz SWITCHING FREQ-MAX, PDSO10, LEAD FREE, PLASTIC, MSOP-10, Switching Regulator or Controller | Linear Technology | LTC3805HMSE-5#TRMPBF vs LTC3805EMSE-5#TRMPBF |
LTC3805HMSE-5#PBF | Adjustable Frequency Current Mode Flyback/Boost/SEPIC DC/DC Controller | Analog Devices Inc | LTC3805HMSE-5#TRMPBF vs LTC3805HMSE-5#PBF |
LTC3805IMSE-5#TRPBF | Adjustable Frequency Current Mode Flyback/Boost/SEPIC DC/DC Controller | Analog Devices Inc | LTC3805HMSE-5#TRMPBF vs LTC3805IMSE-5#TRPBF |
LTC3805IMSE-5#PBF | LTC3805-5 - Adjustable Frequency Current Mode Flyback/ Boost/SEPIC DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3805HMSE-5#TRMPBF vs LTC3805IMSE-5#PBF |
LTC3805EMSE-5#TRMPBF | Switching Controller, Current-mode, 700kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3805HMSE-5#TRMPBF vs LTC3805EMSE-5#TRMPBF |