Part Details for LTC3806EDE#TR by Analog Devices Inc
Overview of LTC3806EDE#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC659A | Analog Devices | LTC3806EDE - Synchronous Flyba | |
LTC3806EDE#TRPBF | Analog Devices | Sync Fly DC/DC Cntr | |
LTC3806EDE#PBF | Analog Devices | Sync Fly DC/DC Cntr |
Part Details for LTC3806EDE#TR
LTC3806EDE#TR CAD Models
LTC3806EDE#TR Part Data Attributes
|
LTC3806EDE#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3806EDE#TR
Analog Devices Inc
Switching Controller, Current-mode, 0.05A, 290kHz Switching Freq-Max, PDSO12
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 290 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC3806EDE#TR
This table gives cross-reference parts and alternative options found for LTC3806EDE#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3806EDE#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3806EDE | LTC3806 - Synchronous Flyback DC/DC Controller; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3806EDE#TR vs LTC3806EDE |
LTC3806EDE#PBF | Synchronous Flyback DC/DC Controller | Analog Devices Inc | LTC3806EDE#TR vs LTC3806EDE#PBF |
LTC3806EDE#TR | LTC3806 - Synchronous Flyback DC/DC Controller; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3806EDE#TR vs LTC3806EDE#TR |
LTC3806EDE#TRPBF | Synchronous Flyback DC/DC Controller | Analog Devices Inc | LTC3806EDE#TR vs LTC3806EDE#TRPBF |