Part Details for LTC3811EUHF#TRPBF by Analog Devices Inc
Results Overview of LTC3811EUHF#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3811EUHF#TRPBF Information
LTC3811EUHF#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3811EUHF#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC3811EUHF#TRPBF-ND
|
DigiKey | IC REG CTRLR BUCK 38QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9848 | Buy Now |
|
DISTI #
584-LTC3811EUHFTRPBF
|
Mouser Electronics | Switching Voltage Regulators Hi Speed 2x, MP Buck DC/DC Cntr RoHS: Compliant | 0 |
|
$5.6000 | Order Now |
|
|
Analog Devices Inc | Hi Speed 2x, MP Buck DC/DC Cnt Min Qty: 2500 Package Multiple: 2500 | 12500 |
|
$4.4800 / $6.3100 | Buy Now |
|
DISTI #
LTC3811EUHFTRPBF
|
TME | PMIC, DC/DC converter, Uin: 4.5÷30VDC, Uout: 0.6÷3.3VDC, 240A, SMD Min Qty: 2500 | 0 |
|
$4.9500 | RFQ |
|
DISTI #
LTC3811EUHFTRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.7800 / $6.0100 | Buy Now |
US Tariff Estimator: LTC3811EUHF#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3811EUHF#TRPBF
LTC3811EUHF#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3811EUHF#TRPBF Part Data Attributes
|
|
LTC3811EUHF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3811EUHF#TRPBF
Analog Devices Inc
Dual Switching Controller, Current-mode, 750kHz Switching Freq-Max, CMOS, PQCC38
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 38 | |
| Manufacturer Package Code | 05-08-1701 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Dual Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PQCC-N38 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 38 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 750 Khz | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |
Alternate Parts for LTC3811EUHF#TRPBF
This table gives cross-reference parts and alternative options found for LTC3811EUHF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3811EUHF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3811EUHF#PBF | Analog Devices Inc | $6.4078 | Dual Switching Controller, Current-mode, 750kHz Switching Freq-Max, CMOS, PQCC38 | LTC3811EUHF#TRPBF vs LTC3811EUHF#PBF |