Part Details for LTC3824MPMSE#TR by Analog Devices Inc
Results Overview of LTC3824MPMSE#TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3824MPMSE#TR Information
LTC3824MPMSE#TR by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3824MPMSE#TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 7714 |
|
RFQ |
US Tariff Estimator: LTC3824MPMSE#TR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3824MPMSE#TR
LTC3824MPMSE#TR Part Data Attributes
|
|
LTC3824MPMSE#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3824MPMSE#TR
Analog Devices Inc
Switching Controller, Current-mode, 2.5A, 460kHz Switching Freq-Max, CMOS, PDSO10
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Htssop, | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 4 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 2.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 460 Khz | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for LTC3824MPMSE#TR
This table gives cross-reference parts and alternative options found for LTC3824MPMSE#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3824MPMSE#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3824MPMSE#PBF | Analog Devices Inc | $5.6364 | Switching Controller, Current-mode, 460kHz Switching Freq-Max, CMOS, PDSO10 | LTC3824MPMSE#TR vs LTC3824MPMSE#PBF |
| LTC3824MPMSE#PBF | Linear Technology | Check for Price | Switching Controller, Current-mode, 460kHz Switching Freq-Max, CMOS, PDSO10 | LTC3824MPMSE#TR vs LTC3824MPMSE#PBF |
| LTC3824MPMSE#TR | Linear Technology | Check for Price | Switching Controller, Current-mode, 2.5A, 460kHz Switching Freq-Max, CMOS, PDSO10 | LTC3824MPMSE#TR vs LTC3824MPMSE#TR |