Part Details for LTC3850EUF#TRPBF by Linear Technology
Overview of LTC3850EUF#TRPBF by Linear Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3850EUF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 227 |
|
RFQ | ||
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Bristol Electronics | 1568 |
|
RFQ | ||
|
Quest Components | 0.1 A DUAL SWITCHING CONTROLLER, 860 kHz SWITCHING FREQ-MAX, PQCC28 | 731 |
|
$3.1414 / $8.5674 | Buy Now |
|
Quest Components | 0.1 A DUAL SWITCHING CONTROLLER, 860 kHz SWITCHING FREQ-MAX, PQCC28 | 24 |
|
$5.0000 / $7.5000 | Buy Now |
|
Quest Components | 0.1 A DUAL SWITCHING CONTROLLER, 860 kHz SWITCHING FREQ-MAX, PQCC28 | 181 |
|
$5.2832 / $8.5674 | Buy Now |
|
Win Source Electronics | DC/DC Cntrlr Dual-OUT Step Down 860kHz Automotive 28-Pin QFN EP T/R / IC REG CTRLR BUCK 28QFN | 10000 |
|
$8.1500 / $12.2240 | Buy Now |
Part Details for LTC3850EUF#TRPBF
LTC3850EUF#TRPBF CAD Models
LTC3850EUF#TRPBF Part Data Attributes:
|
LTC3850EUF#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3850EUF#TRPBF
Linear Technology
LTC3850 - Dual, 2-Phase Synchronous Step-Down Switching Controller; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | UFD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 860 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC3850EUF#TRPBF
This table gives cross-reference parts and alternative options found for LTC3850EUF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3850EUF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3850EUF | IC 0.1 A DUAL SWITCHING CONTROLLER, 860 kHz SWITCHING FREQ-MAX, PQCC28, 4 X 4 MM, PLASTIC, QFN-28, Switching Regulator or Controller | Linear Technology | LTC3850EUF#TRPBF vs LTC3850EUF |
LTC3850EUF#PBF | LTC3850 - Dual, 2-Phase Synchronous Step-Down Switching Controller; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3850EUF#TRPBF vs LTC3850EUF#PBF |
LTC3850EUF#TR | Dual Switching Controller, Current-mode, 0.1A, 860kHz Switching Freq-Max, PQCC28 | Analog Devices Inc | LTC3850EUF#TRPBF vs LTC3850EUF#TR |
LTC3850EUF#TR | IC 0.1 A DUAL SWITCHING CONTROLLER, 860 kHz SWITCHING FREQ-MAX, PQCC28, 4 X 4 MM, PLASTIC, QFN-28, Switching Regulator or Controller | Linear Technology | LTC3850EUF#TRPBF vs LTC3850EUF#TR |
LTC3850EUF#TRPBF | Dual, 2-Phase Synchronous Step-Down Switching Controller | Analog Devices Inc | LTC3850EUF#TRPBF vs LTC3850EUF#TRPBF |