Part Details for LTC3850EUF#TR by Analog Devices Inc
Overview of LTC3850EUF#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for LTC3850EUF#TR
LTC3850EUF#TR CAD Models
LTC3850EUF#TR Part Data Attributes
|
LTC3850EUF#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3850EUF#TR
Analog Devices Inc
Dual Switching Controller, Current-mode, 0.1A, 860kHz Switching Freq-Max, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, PLASTIC, QFN-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 860 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for LTC3850EUF#TR
This table gives cross-reference parts and alternative options found for LTC3850EUF#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3850EUF#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3850EUF | IC 0.1 A DUAL SWITCHING CONTROLLER, 860 kHz SWITCHING FREQ-MAX, PQCC28, 4 X 4 MM, PLASTIC, QFN-28, Switching Regulator or Controller | Linear Technology | LTC3850EUF#TR vs LTC3850EUF |
LTC3850EUF#TRPBF | Dual, 2-Phase Synchronous Step-Down Switching Controller | Analog Devices Inc | LTC3850EUF#TR vs LTC3850EUF#TRPBF |
LTC3850EUF#TR | IC 0.1 A DUAL SWITCHING CONTROLLER, 860 kHz SWITCHING FREQ-MAX, PQCC28, 4 X 4 MM, PLASTIC, QFN-28, Switching Regulator or Controller | Linear Technology | LTC3850EUF#TR vs LTC3850EUF#TR |
LTC3850EUF#PBF | Dual, 2-Phase Synchronous Step-Down Switching Controller | Analog Devices Inc | LTC3850EUF#TR vs LTC3850EUF#PBF |
LTC3850EUF#TRPBF | LTC3850 - Dual, 2-Phase Synchronous Step-Down Switching Controller; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3850EUF#TR vs LTC3850EUF#TRPBF |