Part Details for LTC3850IUF#PBF by Analog Devices Inc
Overview of LTC3850IUF#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LTC3850IUF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7035
|
Newark | Dc/Dc Ctrl, Sync Buck, 500Khz, 85Deg C, Supply Voltage Min:4V, Supply Voltage Max:30V, No. Of Outputs:2Outputs, Duty Cycle (%):97.2%, Ic Case/Package:Qfn-Ep, No. Of Pins:28Pins, Switching Frequency:780Khz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3850IUF#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$5.4800 / $7.6800 | Buy Now |
DISTI #
LTC3850IUF#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
120 In Stock |
|
$4.1859 / $7.3800 | Buy Now |
DISTI #
584-LTC3850IUF#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x, 2-PhSync Buck Sw Cntr RoHS: Compliant | 82 |
|
$4.1600 / $7.3800 | Buy Now |
|
Analog Devices Inc | 2x, 2-PhSync Buck Sw Cntr Min Qty: 1 Package Multiple: 91 | 934 |
|
$3.0700 / $7.3800 | Buy Now |
DISTI #
35216647
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 780kHz 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 910 |
|
$3.6400 | Buy Now |
DISTI #
76478234
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 780kHz 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2332 | Americas - 12 |
|
$3.9540 / $6.3800 | Buy Now |
DISTI #
LTC3850IUFPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷24VDC, Uout: 0.8÷6VDC, 25A, QFN28 Min Qty: 1 | 0 |
|
$5.6500 / $8.2900 | RFQ |
DISTI #
LTC3850IUF#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 91 | 0 |
|
$3.9700 / $4.6000 | Buy Now |
|
Flip Electronics | Stock, ship today | 65 |
|
$3.0700 | RFQ |
Part Details for LTC3850IUF#PBF
LTC3850IUF#PBF CAD Models
LTC3850IUF#PBF Part Data Attributes
|
LTC3850IUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3850IUF#PBF
Analog Devices Inc
Dual, 2-Phase Synchronous Step-Down Switching Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 860 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC3850IUF#PBF
This table gives cross-reference parts and alternative options found for LTC3850IUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3850IUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3850IUF#TRPBF | Dual, 2-Phase Synchronous Step-Down Switching Controller | Analog Devices Inc | LTC3850IUF#PBF vs LTC3850IUF#TRPBF |
LTC3850IUF#TRPBF | LTC3850 - Dual, 2-Phase Synchronous Step-Down Switching Controller; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3850IUF#PBF vs LTC3850IUF#TRPBF |
LTC3850IUF#PBF | LTC3850 - Dual, 2-Phase Synchronous Step-Down Switching Controller; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3850IUF#PBF vs LTC3850IUF#PBF |