Part Details for LTC3851AEMSE#WTRPBF by Analog Devices Inc
Results Overview of LTC3851AEMSE#WTRPBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3851AEMSE#WTRPBF Information
LTC3851AEMSE#WTRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3851AEMSE#WTRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | Sync Buck Sw Reg Cntr Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.5000 / $3.9600 | Buy Now |
|
|
Vyrian | Peripheral ICs | 7045 |
|
RFQ |
US Tariff Estimator: LTC3851AEMSE#WTRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3851AEMSE#WTRPBF
LTC3851AEMSE#WTRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3851AEMSE#WTRPBF Part Data Attributes
|
|
LTC3851AEMSE#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3851AEMSE#WTRPBF
Analog Devices Inc
Synchronous Step-Down Switching Regulator Controller, EXPOSED PAD MINI_SOIC, 16 Pins, -40 to 125C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | EXPOSED PAD MINI_SOIC | |
| Package Description | Htssop, Tssop16,.19,20 | |
| Pin Count | 16 | |
| Manufacturer Package Code | EXPOSED PAD MINI_SOIC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2010-10-25 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 38 V | |
| Input Voltage-Min | 4 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 4.039 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.05 A | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 0.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP16,.19,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 810 Khz | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |