Part Details for LTC3851AHMSE#PBF by Linear Technology
Results Overview of LTC3851AHMSE#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3851AHMSE#PBF Information
LTC3851AHMSE#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3851AHMSE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Switching Regulator, Current-mode, 0.005A, 810kHz Switching Freq-Max, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 74 |
|
$2.8600 / $3.5700 | Buy Now |
US Tariff Estimator: LTC3851AHMSE#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3851AHMSE#PBF
LTC3851AHMSE#PBF Part Data Attributes
|
|
LTC3851AHMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3851AHMSE#PBF
Linear Technology
Switching Regulator, Current-mode, 0.005A, 810kHz Switching Freq-Max, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Package Description | Htssop, Tssop16,.19,20 | |
| Pin Count | 16 | |
| Manufacturer Package Code | MSE | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates As Ldo Regulator, Operates In Adjustable Mode From 0.8 To 5.5v | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 38 V | |
| Input Voltage-Min | 4 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.039 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.005 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP16,.19,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 810 Khz | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC3851AHMSE#PBF
This table gives cross-reference parts and alternative options found for LTC3851AHMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3851AHMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3851AEMSE#PBF | Analog Devices Inc | $3.3378 | Synchronous Step-Down Switching Regulator Controller | LTC3851AHMSE#PBF vs LTC3851AEMSE#PBF |
| LTC3851AHMSE#PBF | Analog Devices Inc | $4.1104 | Switching Controller, Current-mode, 0.05A, 810kHz Switching Freq-Max, CMOS, PDSO16 | LTC3851AHMSE#PBF vs LTC3851AHMSE#PBF |
| LTC3851AHMSE#TRPBF | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 0.05A, 810kHz Switching Freq-Max, CMOS, PDSO16 | LTC3851AHMSE#PBF vs LTC3851AHMSE#TRPBF |
| LTC3851AIMSE#TRPBF | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 0.05A, 810kHz Switching Freq-Max, CMOS, PDSO16 | LTC3851AHMSE#PBF vs LTC3851AIMSE#TRPBF |
| LTC3851AIMSE#PBF | Linear Technology | Check for Price | LTC3851A - Synchronous Step-Down Switching Regulator Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3851AHMSE#PBF vs LTC3851AIMSE#PBF |
| LTC3851AIMSE#TRPBF | Linear Technology | Check for Price | Switching Regulator, Current-mode, 0.005A, 810kHz Switching Freq-Max, CMOS, PDSO16 | LTC3851AHMSE#PBF vs LTC3851AIMSE#TRPBF |
| LTC3851AEMSE#PBF | Linear Technology | Check for Price | Switching Regulator, Current-mode, 0.005A, 810kHz Switching Freq-Max, CMOS, PDSO16 | LTC3851AHMSE#PBF vs LTC3851AEMSE#PBF |
| LTC3851AEMSE#TRPBF | Linear Technology | Check for Price | Switching Regulator, Current-mode, 0.005A, 810kHz Switching Freq-Max, CMOS, PDSO16 | LTC3851AHMSE#PBF vs LTC3851AEMSE#TRPBF |