Part Details for LTC3851AIMSE#PBF by Analog Devices Inc
Results Overview of LTC3851AIMSE#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3851AIMSE#PBF Information
LTC3851AIMSE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3851AIMSE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK3264
|
Newark | Dc/Dc Ctrl, Sync Buck, 750Khz, 125Deg C, Control Mode:Current Mode Control, Supply Voltage Min:4V, Supply Voltage Max:38V, No. Of Outputs:1Outputs, Duty Cycle (%):99%, Ic Case/Package:Msop-Ep, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3851AIMSE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 132 |
|
$3.0900 / $7.2000 | Buy Now |
|
DISTI #
LTC3851AIMSE#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
256 In Stock |
|
$2.9375 / $7.2000 | Buy Now |
|
DISTI #
584-LTC3851AIMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators Sync Buck Sw Reg Cntr RoHS: Compliant | 229 |
|
$2.9300 / $7.2000 | Buy Now |
|
|
Analog Devices Inc | Sync Buck Sw Reg Cntr Package Multiple: 37 | 5232 |
|
$2.3500 / $7.2000 | Buy Now |
|
DISTI #
35213213
|
Verical | DC/DC Cntrlr Single-OUT Step Down 810kHz 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 185 Package Multiple: 185 | Americas - 5180 |
|
$2.9066 | Buy Now |
|
DISTI #
79639046
|
Verical | DC/DC Cntrlr Single-OUT Step Down 810kHz 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 185 Package Multiple: 185 Date Code: 2407 | Americas - 2220 |
|
$2.7880 / $3.1980 | Buy Now |
|
DISTI #
LTC3851AIMSEPBF
|
TME | PMIC, DC/DC converter, Uin: 4÷38VDC, Uout: 0.8÷5.5VDC, 25A, MSOP16 Min Qty: 1 | 0 |
|
$2.9400 / $3.8900 | RFQ |
|
DISTI #
LTC3851AIMSEPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 185 | 0 |
|
$3.0300 / $3.3300 | Buy Now |
US Tariff Estimator: LTC3851AIMSE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3851AIMSE#PBF
LTC3851AIMSE#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3851AIMSE#PBF Part Data Attributes
|
|
LTC3851AIMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3851AIMSE#PBF
Analog Devices Inc
Switching Controller, Current-mode, 0.05A, 810kHz Switching Freq-Max, CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, Tssop16,.19,20 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1667 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates As Ldo Regulator, Operates In Adjustable Mode From 0.8 To 5.5v | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 38 V | |
| Input Voltage-Min | 4 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.039 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.05 A | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 0.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP16,.19,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 810 Khz | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC3851AIMSE#PBF
This table gives cross-reference parts and alternative options found for LTC3851AIMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3851AIMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3851AEMSE#PBF | Analog Devices Inc | $3.3378 | Synchronous Step-Down Switching Regulator Controller | LTC3851AIMSE#PBF vs LTC3851AEMSE#PBF |
| LTC3851AHMSE#PBF | Analog Devices Inc | $4.1104 | Switching Controller, Current-mode, 0.05A, 810kHz Switching Freq-Max, CMOS, PDSO16 | LTC3851AIMSE#PBF vs LTC3851AHMSE#PBF |
| LTC3851AHMSE#TRPBF | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 0.05A, 810kHz Switching Freq-Max, CMOS, PDSO16 | LTC3851AIMSE#PBF vs LTC3851AHMSE#TRPBF |
| LTC3851AIMSE#TRPBF | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 0.05A, 810kHz Switching Freq-Max, CMOS, PDSO16 | LTC3851AIMSE#PBF vs LTC3851AIMSE#TRPBF |
| LTC3851AIMSE#PBF | Linear Technology | Check for Price | LTC3851A - Synchronous Step-Down Switching Regulator Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC3851AIMSE#PBF vs LTC3851AIMSE#PBF |
| LTC3851AHMSE#PBF | Linear Technology | Check for Price | Switching Regulator, Current-mode, 0.005A, 810kHz Switching Freq-Max, CMOS, PDSO16 | LTC3851AIMSE#PBF vs LTC3851AHMSE#PBF |
| LTC3851AIMSE#TRPBF | Linear Technology | Check for Price | Switching Regulator, Current-mode, 0.005A, 810kHz Switching Freq-Max, CMOS, PDSO16 | LTC3851AIMSE#PBF vs LTC3851AIMSE#TRPBF |
| LTC3851AEMSE#PBF | Linear Technology | Check for Price | Switching Regulator, Current-mode, 0.005A, 810kHz Switching Freq-Max, CMOS, PDSO16 | LTC3851AIMSE#PBF vs LTC3851AEMSE#PBF |
| LTC3851AEMSE#TRPBF | Linear Technology | Check for Price | Switching Regulator, Current-mode, 0.005A, 810kHz Switching Freq-Max, CMOS, PDSO16 | LTC3851AIMSE#PBF vs LTC3851AEMSE#TRPBF |
LTC3851AIMSE#PBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC3851 can be found in the application note AN140, which provides guidelines for layout, thermal management, and component selection.
-
The selection of the inductor depends on the specific application requirements, such as the input voltage, output voltage, and output current. The datasheet provides a table of recommended inductors, and the application note AN140 provides more detailed guidance on inductor selection.
-
The maximum junction temperature of the LTC3851 is 125°C. It is recommended to keep the junction temperature below 100°C for reliable operation and to ensure the device meets its specifications.
-
The LTC3851 is rated for operation up to 85°C ambient temperature. For high-temperature environments, it is recommended to use a heat sink or to derate the output current to prevent overheating.
-
The datasheet provides a troubleshooting guide that covers common issues such as startup problems, output voltage errors, and overcurrent protection. Additionally, the application note AN140 provides more detailed guidance on troubleshooting and debugging techniques.