Part Details for LTC3854IMSE#TRPBF by Analog Devices Inc
Results Overview of LTC3854IMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3854IMSE#TRPBF Information
LTC3854IMSE#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3854IMSE#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC3854IMSE#TRPBF-ND
|
DigiKey | IC REG CTRLR BUCK 12MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0845 | Buy Now |
|
DISTI #
584-LTC3854IMSETRPBF
|
Mouser Electronics | Switching Voltage Regulators Small Footprint, Wide VIN Rng Sync Buck RoHS: Compliant | 0 |
|
$2.8500 | Order Now |
|
|
Analog Devices Inc | Small Footprint, Wide VIN Rng Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$2.2800 / $3.1700 | Buy Now |
|
DISTI #
LTC3854IMSETRPBF
|
TME | PMIC, DC/DC converter, Uin: 4.5÷38VDC, Uout: 0.8÷5.5VDC, 25A, SMD Min Qty: 2500 | 0 |
|
$2.2800 | RFQ |
|
DISTI #
LTC3854IMSETRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.9500 / $3.0600 | Buy Now |
US Tariff Estimator: LTC3854IMSE#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3854IMSE#TRPBF
LTC3854IMSE#TRPBF Part Data Attributes
|
|
LTC3854IMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3854IMSE#TRPBF
Analog Devices Inc
Switching Controller, Current-mode, 0.04A, 440kHz Switching Freq-Max, CMOS, PDSO12
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, Tssop12,.19 | |
| Pin Count | 12 | |
| Manufacturer Package Code | 05-08-1666 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates In Adjustable Mode From 0.8v To 5.5v | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Input Voltage-Max | 38 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-PDSO-G12 | |
| JESD-609 Code | e3 | |
| Length | 4.039 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.04 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP12,.19 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Phase-Shift | |
| Switching Frequency-Max | 440 Khz | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC3854IMSE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3854IMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3854IMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3854EMSE#PBF | Analog Devices Inc | $3.2458 | Switching Controller, Current-mode, 0.04A, 440kHz Switching Freq-Max, CMOS, PDSO12 | LTC3854IMSE#TRPBF vs LTC3854EMSE#PBF |
| LTC3854IMSE#PBF | Analog Devices Inc | $3.5599 | Switching Controller, Current-mode, 0.04A, 440kHz Switching Freq-Max, CMOS, PDSO12 | LTC3854IMSE#TRPBF vs LTC3854IMSE#PBF |
| LTC3854EMSE#TRPBF | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 0.04A, 440kHz Switching Freq-Max, CMOS, PDSO12 | LTC3854IMSE#TRPBF vs LTC3854EMSE#TRPBF |