Part Details for LTC3858EGN-1#PBF by Linear Technology
Results Overview of LTC3858EGN-1#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3858EGN-1#PBF Information
LTC3858EGN-1#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3858EGN-1#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | DC/DC Cntrlr Dual-OUT Step Down 900kHz Automotive 28-Pin SSOP N Tube / IC REG CTRLR BUCK 28SSOP | 2860 |
|
$11.1429 / $14.3928 | Buy Now |
US Tariff Estimator: LTC3858EGN-1#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3858EGN-1#PBF
LTC3858EGN-1#PBF Part Data Attributes
|
|
LTC3858EGN-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3858EGN-1#PBF
Linear Technology
Dual Switching Controller, Current-mode, 900kHz Switching Freq-Max, CMOS, PDSO28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop28,.25 | |
| Pin Count | 28 | |
| Manufacturer Package Code | GN | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates In Adjustable Mode From 0.8v To 24v | |
| Analog IC - Other Type | Dual Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 38 V | |
| Input Voltage-Min | 4 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 9.893 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Nom | 5.1 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Phase-Shift | |
| Switching Frequency-Max | 900 Khz | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LTC3858EGN-1#PBF
This table gives cross-reference parts and alternative options found for LTC3858EGN-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3858EGN-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3858EGN-1#PBF | Analog Devices Inc | $6.2547 | Switching Controller, Current-mode, 900kHz Switching Freq-Max, CMOS, PDSO28 | LTC3858EGN-1#PBF vs LTC3858EGN-1#PBF |
| LTC3858IGN-1#PBF | Analog Devices Inc | $6.4914 | Switching Controller, Current-mode, 900kHz Switching Freq-Max, CMOS, PDSO28 | LTC3858EGN-1#PBF vs LTC3858IGN-1#PBF |
| LTC3858IGN-1#TRPBF | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 900kHz Switching Freq-Max, CMOS, PDSO28 | LTC3858EGN-1#PBF vs LTC3858IGN-1#TRPBF |
| LTC3858IGN-1#PBF | Linear Technology | Check for Price | Dual Switching Controller, Current-mode, 900kHz Switching Freq-Max, CMOS, PDSO28 | LTC3858EGN-1#PBF vs LTC3858IGN-1#PBF |
| LTC3858EGN-1#TRPBF | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 900kHz Switching Freq-Max, CMOS, PDSO28 | LTC3858EGN-1#PBF vs LTC3858EGN-1#TRPBF |