Part Details for LTC3858EUH#PBF by Analog Devices Inc
Results Overview of LTC3858EUH#PBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3858EUH#PBF Information
LTC3858EUH#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3858EUH#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK3271
|
Newark | Dc/Dc Ctrl, Sync Buck, 900Khz, 125Deg C, Control Mode:Current Mode Control, Supply Voltage Min:4V, Supply Voltage Max:38V, No. Of Outputs:2Outputs, Duty Cycle (%):99.4%, Ic Case/Package:Qfn-Ep, No. Of Pins:32Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3858EUH#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$6.1500 / $12.5700 | Buy Now |
|
DISTI #
505-LTC3858EUH#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
118 In Stock |
|
$6.5348 / $10.7600 | Buy Now |
|
DISTI #
584-LTC3858EUH#PBF
|
Mouser Electronics | Switching Voltage Regulators L IQ, 2x 2-PhSync Buck Cntr RoHS: Compliant | 80 |
|
$5.9700 / $12.2000 | Buy Now |
|
|
Analog Devices Inc | L IQ, 2x 2-PhSync Buck Cntr Package Multiple: 73 | 26 |
|
$4.7800 / $12.2000 | Buy Now |
|
DISTI #
76878636
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 900kHz Automotive 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 46 Package Multiple: 46 Date Code: 2327 | Americas - 46 |
|
$5.7100 | Buy Now |
|
|
Rochester Electronics | Dual Switching Controller, Current-mode, 585kHz Switching Freq-Max, CMOS, PQCC32 RoHS: Compliant Status: Active Min Qty: 1 | 46 |
|
$5.0300 / $6.2900 | Buy Now |
|
DISTI #
76878636
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 900kHz Automotive 32-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 46 Package Multiple: 46 Date Code: 2327 | Americas - 46 |
|
$5.7100 | Buy Now |
|
DISTI #
LTC3858EUHPBF
|
TME | PMIC, DC/DC converter, Uin: 4÷38VDC, Uout: 0.8÷24VDC, 25A, QFN32 Min Qty: 1 | 0 |
|
$7.7600 / $8.9700 | RFQ |
|
DISTI #
LTC3858EUH#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$6.1700 / $7.1700 | Buy Now |
|
DISTI #
76878636
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 900kHz Automotive 32-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 46 Package Multiple: 46 Date Code: 2327 | Americas - 46 |
|
$5.7100 | Buy Now |
US Tariff Estimator: LTC3858EUH#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3858EUH#PBF
LTC3858EUH#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3858EUH#PBF Part Data Attributes
|
|
LTC3858EUH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3858EUH#PBF
Analog Devices Inc
Dual Switching Controller, Current-mode, 585kHz Switching Freq-Max, CMOS, PQCC32
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 32 | |
| Manufacturer Package Code | 05-08-1693 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates In Adjustable Mode From 0.8v To 24v | |
| Analog IC - Other Type | Dual Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 38 V | |
| Input Voltage-Min | 4 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | S-PQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 24 V | |
| Output Voltage-Min | 0.8 V | |
| Output Voltage-Nom | 5.1 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Phase-Shift | |
| Switching Frequency-Max | 585 Khz | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |
Alternate Parts for LTC3858EUH#PBF
This table gives cross-reference parts and alternative options found for LTC3858EUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3858EUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3858IUH#TRPBF | Analog Devices Inc | Check for Price | Dual Switching Controller, Current-mode, 585kHz Switching Freq-Max, CMOS, PQCC32 | LTC3858EUH#PBF vs LTC3858IUH#TRPBF |
| LTC3858EUH#TRPBF | Analog Devices Inc | Check for Price | Dual Switching Controller, Current-mode, 585kHz Switching Freq-Max, CMOS, PQCC32 | LTC3858EUH#PBF vs LTC3858EUH#TRPBF |
LTC3858EUH#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 28V, but it's recommended to keep it below 24V for reliable operation.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR ceramic capacitor for the output filter capacitor.
-
The SS pin is the soft-start pin, which allows the output voltage to ramp up slowly during startup. To use it, connect a capacitor from the SS pin to GND, and the soft-start time will be determined by the capacitor value and the internal current source.
-
The switching frequency can be adjusted by connecting a resistor from the RT pin to GND. The frequency will be determined by the resistor value, with lower values resulting in higher frequencies.
-
The maximum output current that the LTC3858EUH can deliver is 8A, but this can be limited by the thermal performance of the package and the PCB design.