Part Details for LTC3859AHUHF#PBF by Analog Devices Inc
Results Overview of LTC3859AHUHF#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3859AHUHF#PBF Information
LTC3859AHUHF#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3859AHUHF#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC3859AHUHF#PBF-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
156 In Stock |
|
$7.7000 / $14.7700 | Buy Now |
|
DISTI #
584-LTC3859AHUHF#PBF
|
Mouser Electronics | Switching Voltage Regulators L IQ, 3x Out, Buck/Buck/Boost Sync Cntr RoHS: Compliant | 0 |
|
$7.7000 / $14.7700 | Order Now |
|
|
Analog Devices Inc | L IQ, 3x Out, Buck/Buck/Boost Package Multiple: 52 | 3152 |
|
$6.1600 / $14.7700 | Buy Now |
|
DISTI #
LTC3859AHUHFPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 52 | 0 |
|
$7.9600 / $9.2400 | Buy Now |
US Tariff Estimator: LTC3859AHUHF#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3859AHUHF#PBF
LTC3859AHUHF#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3859AHUHF#PBF Part Data Attributes
|
|
LTC3859AHUHF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3859AHUHF#PBF
Analog Devices Inc
Dual Switching Controller, Current-mode, 835kHz Switching Freq-Max, CMOS, PQCC38
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 38 | |
| Manufacturer Package Code | 05-08-170 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Operates In Adjustable Mode From 0.8 To 24v | |
| Analog IC - Other Type | Dual Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 38 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PQCC-N38 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 38 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 24 V | |
| Output Voltage-Min | 0.8 V | |
| Output Voltage-Nom | 5.4 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Phase-Shift | |
| Switching Frequency-Max | 835 Khz | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |