Datasheets
LTC3859ALEFE#PBF by:
Linear Technology

Switching Controller, Current-mode, 900kHz Switching Freq-Max, CMOS, PDSO38

Part Details for LTC3859ALEFE#PBF by Linear Technology

Results Overview of LTC3859ALEFE#PBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

LTC3859ALEFE#PBF Information

LTC3859ALEFE#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for LTC3859ALEFE#PBF

Part # Distributor Description Stock Price Buy
Rochester Electronics Switching Controller, Current-mode, 900kHz Switching Freq-Max, CMOS, PDSO38 RoHS: Compliant Status: Active Min Qty: 1 650
  • 25 $7.1100
  • 100 $6.7500
  • 500 $6.4000
  • 1,000 $6.0400
  • 10,000 $5.6900
$5.6900 / $7.1100 Buy Now

US Tariff Estimator: LTC3859ALEFE#PBF by Linear Technology

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LTC3859ALEFE#PBF
Linear Technology
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for LTC3859ALEFE#PBF

LTC3859ALEFE#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC3859ALEFE#PBF Part Data Attributes

LTC3859ALEFE#PBF Linear Technology
Buy Now Datasheet
Compare Parts:
LTC3859ALEFE#PBF Linear Technology Switching Controller, Current-mode, 900kHz Switching Freq-Max, CMOS, PDSO38
Rohs Code Yes
Part Life Cycle Code Transferred
Part Package Code TSSOP
Package Description Htssop, Tssop38,.25,20
Pin Count 38
Manufacturer Package Code FE
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature Output Voltage Range From 0.8 Volt To 24 Volt
Analog IC - Other Type Switching Controller
Control Mode Current-Mode
Control Technique Pulse Width Modulation
Input Voltage-Max 38 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 12 V
JESD-30 Code R-PDSO-G38
JESD-609 Code e3
Length 9.7 Mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 38
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy
Package Code HTSSOP
Package Equivalence Code TSSOP38,.25,20
Package Shape Rectangular
Package Style Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 Mm
Surface Mount Yes
Switcher Configuration Buck-Boost
Switching Frequency-Max 900 Khz
Technology Cmos
Temperature Grade Other
Terminal Finish Matte Tin
Terminal Form Gull Wing
Terminal Pitch 0.5 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 Mm
equivalents icon

LTC3859ALEFE#PBF Frequently Asked Questions (FAQ)

  • The maximum input voltage that can be applied to the LTC3859ALEFE#PBF is 60V, but it's recommended to keep it below 50V for reliable operation.

  • To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and add a 10nF to 22nF ceramic capacitor between the VCC pin and GND.

  • The minimum input voltage required for the LTC3859ALEFE#PBF to operate is 6.5V, but it's recommended to keep it above 7V for reliable startup and operation.

  • Yes, the LTC3859ALEFE#PBF is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage according to the thermal derating curves in the datasheet.

  • The output voltage of the LTC3859ALEFE#PBF can be programmed using an external resistor divider network connected to the FB pin, as described in the datasheet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3859ALEFE#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3859ALEFE#PBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTC3859ALEFE#PBF would you like to use for your alert(s)?
  • Please alert me when LTC3859ALEFE#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3859ALEFE#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3859ALEFE#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3859ALEFE#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3859ALEFE#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3859ALEFE#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: