Part Details for LTC3859ALHFE#PBF by Analog Devices Inc
Results Overview of LTC3859ALHFE#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3859ALHFE#PBF Information
LTC3859ALHFE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3859ALHFE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC3859ALHFE#PBF-ND
|
DigiKey | IC REG CTRLR MULT TOP 38TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
13 In Stock |
|
$7.9625 / $15.1500 | Buy Now |
|
DISTI #
584-LTC3859ALHFE#PBF
|
Mouser Electronics | Switching Voltage Regulators 3x Out, Buck/Buck/Boost Sync Cntr w/ 28 RoHS: Compliant | 0 |
|
$7.9600 / $15.1500 | Order Now |
|
|
Analog Devices Inc | 3x Out, Buck/Buck/Boost Sync C Package Multiple: 50 | 953 |
|
$6.3700 / $15.1500 | Buy Now |
|
DISTI #
LTC3859ALHFEPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$8.2200 / $9.5600 | Buy Now |
US Tariff Estimator: LTC3859ALHFE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3859ALHFE#PBF
LTC3859ALHFE#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC3859ALHFE#PBF Part Data Attributes
|
|
LTC3859ALHFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3859ALHFE#PBF
Analog Devices Inc
Switching Controller, Current-mode, 900kHz Switching Freq-Max, CMOS, PDSO38
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, | |
| Pin Count | 38 | |
| Manufacturer Package Code | 05-08-1772 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Output Voltage Range From 0.8 Volt To 24 Volt | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 38 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G38 | |
| JESD-609 Code | e3 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 38 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 24 V | |
| Output Voltage-Min | 0.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 900 Khz | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |