Part Details for LTC3869EUFD#TRPBF by Analog Devices Inc
Overview of LTC3869EUFD#TRPBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3869EUFD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3286
|
Newark | Dc/Dc Ctrl, Sync Buck, 780Khz, 125Deg C, Supply Voltage Min:4V, Supply Voltage Max:38V, No. Of Outputs:2Outputs, Duty Cycle (%):95%, Ic Case/Package:Qfn-Ep, No. Of Pins:28Pins, Switching Frequency:780Khz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3869EUFD#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1874 |
|
$4.5200 / $7.9800 | Buy Now |
DISTI #
LTC3869EUFD#TRPBFCT-ND
|
DigiKey | IC REG CTRLR BUCK 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8890 In Stock |
|
$4.1885 / $7.6700 | Buy Now |
DISTI #
584-LTC3869EUFDTRPBF
|
Mouser Electronics | Switching Voltage Regulators 2x, 2-PhSync Buck DC/DC Cntrs RoHS: Compliant | 2450 |
|
$4.1800 / $7.6600 | Buy Now |
DISTI #
V72:2272_06479327
|
Arrow Electronics | DC/DC Cntrlr Dual-OUT Step Down 850kHz 28-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 Container: Cut Strips | Americas - 1647 |
|
$4.0910 / $5.6290 | Buy Now |
|
Analog Devices Inc | 2x, 2-PhSync Buck DC/DC Cntrs Min Qty: 1 Package Multiple: 2500 | 1778 |
|
$4.1885 / $7.6700 | Buy Now |
|
Bristol Electronics | 385 |
|
RFQ | ||
DISTI #
LTC3869EUFDTRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷38VDC, Uout: 0.6÷12.5VDC, 25A Min Qty: 2500 | 0 |
|
$2.8900 | RFQ |
DISTI #
LTC3869EUFDTRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.1200 / $4.2800 | Buy Now |
DISTI #
C1S424500583540
|
Chip1Stop | Dual, 2-Phase Synchronous Regulators RoHS: Compliant pbFree: No Container: Cut Tape | 2480 |
|
$3.5700 / $5.7300 | Buy Now |
Part Details for LTC3869EUFD#TRPBF
LTC3869EUFD#TRPBF CAD Models
LTC3869EUFD#TRPBF Part Data Attributes
|
LTC3869EUFD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3869EUFD#TRPBF
Analog Devices Inc
Dual, 2-Phase Synchronous Step-Down DC/DC Controllers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 4 MM, LEAD FREE, PLASTIC, MO-220WXXX-X, QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR, OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 12.5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 850 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for LTC3869EUFD#TRPBF
This table gives cross-reference parts and alternative options found for LTC3869EUFD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3869EUFD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3869EUFD#PBF | Dual, 2-Phase Synchronous Step-Down DC/DC Controllers | Analog Devices Inc | LTC3869EUFD#TRPBF vs LTC3869EUFD#PBF |
LTC3869EUFD#PBF | LTC3869 - Dual, 2-Phase Synchronous Step-Down DC/DC Controllers; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3869EUFD#TRPBF vs LTC3869EUFD#PBF |
LTC3869IUFD#TRPBF | LTC3869 - Dual, 2-Phase Synchronous Step-Down DC/DC Controllers; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3869EUFD#TRPBF vs LTC3869IUFD#TRPBF |
LTC3869EUFD#TRPBF | LTC3869 - Dual, 2-Phase Synchronous Step-Down DC/DC Controllers; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3869EUFD#TRPBF vs LTC3869EUFD#TRPBF |
LTC3869IUFD#PBF | LTC3869 - Dual, 2-Phase Synchronous Step-Down DC/DC Controllers; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3869EUFD#TRPBF vs LTC3869IUFD#PBF |
LTC3869IUFD#PBF | Dual, 2-Phase Synchronous Step-Down DC/DC Controllers | Analog Devices Inc | LTC3869EUFD#TRPBF vs LTC3869IUFD#PBF |
LTC3869IUFD#TRPBF | Dual, 2-Phase Synchronous Step-Down DC/DC Controllers | Analog Devices Inc | LTC3869EUFD#TRPBF vs LTC3869IUFD#TRPBF |