Filter Your Search
1 - 2 of 2 results
|
LTC3869EUFD#TRPBF
Linear Technology
|
$3.7417 | Yes | Transferred | 15 V | 38 V | 4 V | 100 mA | YES | PHASE-SHIFT | 850 kHz | ALSO OPERATES AS LDO REGULATOR, OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 12.5V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PQCC-N28 | e3 | Not Qualified | 85 °C | 28 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 5 X 4 MM, LEAD FREE, PLASTIC, MO-220WXXX-X, QFN-28 | 28 | UFD | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC3869EUFD#TRPBF
Analog Devices Inc
|
$6.3888 | No | Yes | Active | 15 V | 38 V | 4 V | 100 mA | YES | PHASE-SHIFT | 850 kHz | ALSO OPERATES AS LDO REGULATOR, OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 12.5V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PQCC-N28 | e3 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 5 X 4 MM, LEAD FREE, PLASTIC, MO-220WXXX-X, QFN-28 | 28 | 05-08-1712 | compliant | Analog Devices |