Part Details for LTC3886EUKG#PBF by Analog Devices Inc
Results Overview of LTC3886EUKG#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3886EUKG#PBF Information
LTC3886EUKG#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3886EUKG#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK3314
|
Newark | Dc/Dc Ctrl, Sync Buck, 750Khz, 125Deg C, Control Mode:Current Mode Control, Supply Voltage Min:4.5V, Supply Voltage Max:60V, No. Of Outputs:2Outputs, Duty Cycle (%):-, Ic Case/Package:Qfn-Ep, No. Of Pins:52Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3886EUKG#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$9.7000 / $17.7400 | Buy Now |
|
DISTI #
LTC3886EUKG#PBF-ND
|
DigiKey | IC REG CTRLR BUCK PMBUS 52QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1090 In Stock |
|
$10.4093 / $16.2900 | Buy Now |
|
DISTI #
584-LTC3886EUKG#PBF
|
Mouser Electronics | Switching Controllers 60V 2x Out Buck Cntr w/ Dig Pwr S M RoHS: Compliant | 6897 |
|
$9.4200 / $17.2200 | Buy Now |
|
|
Analog Devices Inc | 60V 2x Out Buck Cntr w/ Dig Pw Package Multiple: 45 | 218 |
|
$7.5400 / $17.2200 | Buy Now |
|
DISTI #
LTC3886EUKG#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 45 | 0 |
|
$9.7300 / $11.3100 | Buy Now |
US Tariff Estimator: LTC3886EUKG#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3886EUKG#PBF
LTC3886EUKG#PBF Part Data Attributes
|
|
LTC3886EUKG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3886EUKG#PBF
Analog Devices Inc
Switching Controller, Current-mode, 0.1A, CMOS, PQCC52
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc46/52,.27x.31,20 | |
| Pin Count | 52 | |
| Manufacturer Package Code | 05-08-1947 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 16 V | |
| JESD-30 Code | R-PQCC-N46 | |
| JESD-609 Code | e3 | |
| Length | 8 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 52 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.1 A | |
| Output Voltage-Max | 13.8 V | |
| Output Voltage-Min | 0.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC46/52,.27X.31,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |
LTC3886EUKG#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 28V, but it's recommended to keep it below 24V for optimal performance and reliability.
-
The compensation network can be optimized by following the guidelines in the datasheet and using the provided equations to calculate the values of the compensation components. Additionally, the ADIsimPower tool can be used to simulate and optimize the compensation network.
-
The TRACK/SS pin is used to track the output voltage during soft-start. It can be connected to an external voltage source or a resistor divider network to set the desired output voltage during soft-start. The pin should be connected to a voltage source that is less than or equal to the output voltage.
-
The output voltage can be configured by connecting a resistor divider network between the VOUT pin and the GND pin, and connecting the center tap of the divider to the FB pin. The ratio of the resistors determines the output voltage, and the datasheet provides a formula to calculate the resistor values.
-
The maximum output current that the LTC3886 can deliver is 3.5A, but it's recommended to derate the output current based on the input voltage, output voltage, and ambient temperature to ensure reliable operation.