Part Details for LTC3891IFE#TRPBF by Analog Devices Inc
Results Overview of LTC3891IFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3891IFE#TRPBF Information
LTC3891IFE#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3891IFE#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC3891IFE#TRPBFCT-ND
|
DigiKey | IC REG CTRLR BUCK 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1573 In Stock |
|
$6.6537 / $11.1900 | Buy Now |
|
DISTI #
584-LTC3891IFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators L IQ, 60V Sync Buck Cntr RoHS: Compliant | 0 |
|
$6.2300 | Order Now |
|
|
Analog Devices Inc | L IQ, 60V Sync Buck Cntr Min Qty: 1 Package Multiple: 2500 | 2815 |
|
$4.9900 / $12.6000 | Buy Now |
|
DISTI #
LTC3891IFETRPBF
|
TME | PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 0.8÷24VDC, 10A, TSSOP20 Min Qty: 2500 | 0 |
|
$5.5100 | RFQ |
|
DISTI #
LTC3891IFETRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.4500 / $6.7000 | Buy Now |
|
|
Win Source Electronics | IC REG CTRLR BUCK 20TSSOP | 2320 |
|
$9.0278 / $13.5417 | Buy Now |
US Tariff Estimator: LTC3891IFE#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC3891IFE#TRPBF
LTC3891IFE#TRPBF Part Data Attributes
|
|
LTC3891IFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3891IFE#TRPBF
Analog Devices Inc
Switching Controller, Current-mode, 900kHz Switching Freq-Max, CMOS, PDSO20
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 4.40 Mm, Lead Free, Plastic, Tssop-20 | |
| Pin Count | 20 | |
| Manufacturer Package Code | 05-08-1663 (CB) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates In Adjustable Mode From 0.80v To 24v | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 4 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 24 V | |
| Output Voltage-Min | 0.8 V | |
| Output Voltage-Nom | 5.1 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 900 Khz | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.5 Mm |
Alternate Parts for LTC3891IFE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3891IFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3891IFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC3891EFE#TRPBF | Analog Devices Inc | $4.6901 | Switching Controller, Current-mode, 900kHz Switching Freq-Max, CMOS, PDSO20 | LTC3891IFE#TRPBF vs LTC3891EFE#TRPBF |
| LTC3891HFE#PBF | Analog Devices Inc | $6.0297 | Switching Controller, Current-mode, 900kHz Switching Freq-Max, CMOS, PDSO20 | LTC3891IFE#TRPBF vs LTC3891HFE#PBF |
| LTC3891IFE#PBF | Analog Devices Inc | $6.0395 | Switching Controller, Current-mode, 900kHz Switching Freq-Max, CMOS, PDSO20 | LTC3891IFE#TRPBF vs LTC3891IFE#PBF |
| LTC3891EFE#PBF | Analog Devices Inc | $6.2557 | Switching Controller, Current-mode, 900kHz Switching Freq-Max, CMOS, PDSO20 | LTC3891IFE#TRPBF vs LTC3891EFE#PBF |
| LTC3891HFE#TRPBF | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 900kHz Switching Freq-Max, CMOS, PDSO20 | LTC3891IFE#TRPBF vs LTC3891HFE#TRPBF |
LTC3891IFE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 60V, but it's recommended to keep it below 50V for reliable operation.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, ensure that the feedback network is properly compensated.
-
Yes, the LTC3891 can be used as a synchronous buck converter by connecting the SYNC pin to the clock signal and using the internal FET drivers to control the high-side and low-side FETs.
-
The maximum switching frequency of the LTC3891 is 2.25MHz, but it's recommended to operate at a frequency below 1.5MHz for optimal performance and efficiency.
-
The output voltage of the LTC3891 can be programmed using an external resistor divider network connected to the VFB pin. The output voltage is determined by the ratio of the resistors and the internal reference voltage.