-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage High Current Controller for Battery Charging and Power Management
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7066
|
Newark | Battery Charger, Lifepo4/Li-Ion, Ssop, Battery Type:Lifepo4, Li-Ion, Input Voltage:60V, Battery Charge Voltage:60V, Charge Current:20A, Ic Case/Package:Ssop, No. Of Pins:28Pins, No. Of Cells:-, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LTC4000EGN#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$8.0000 / $11.2000 | Buy Now |
DISTI #
LTC4000EGN#PBF-ND
|
DigiKey | IC BATT CHG IRON PHOSPHAT 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
137 In Stock |
|
$6.1085 / $10.7700 | Buy Now |
DISTI #
584-LTC4000EGN#PBF
|
Mouser Electronics | Battery Management Hi V Hi C Cntr for Bat Charging & Pwr M RoHS: Compliant | 228 |
|
$6.0000 / $10.7700 | Buy Now |
|
Analog Devices Inc | Hi V Hi C Cntr for Bat Chargin Min Qty: 1 Package Multiple: 49 | 2576 |
|
$4.4800 / $10.7700 | Buy Now |
DISTI #
LTC4000EGNPBF
|
TME | IC: PMIC, battery charging controller, Uin: 3÷60V, SSOP28 Min Qty: 1 | 0 |
|
$6.9600 / $9.3900 | RFQ |
DISTI #
LTC4000EGN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 98 | 0 |
|
$5.7800 / $6.7200 | Buy Now |
DISTI #
SMC-LTC4000EGN#PBF
|
Sensible Micro Corporation | Ic Charger Battery 28-Sso RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 53 |
|
$6.8080 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4000EGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4000EGN#PBF
Analog Devices Inc
High Voltage High Current Controller for Battery Charging and Power Management
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1641 (GN28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.893 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC4000EGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4000EGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4000IGN#PBF | High Voltage High Current Controller for Battery Charging and Power Management | Analog Devices Inc | LTC4000EGN#PBF vs LTC4000IGN#PBF |
LTC4000IGN#PBF | LTC4000 - High Voltage High Current Controller for Battery Charging and Power Management; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC4000EGN#PBF vs LTC4000IGN#PBF |
LTC4000IGN#TRPBF | LTC4000 - High Voltage High Current Controller for Battery Charging and Power Management; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC4000EGN#PBF vs LTC4000IGN#TRPBF |